text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH305YD-TR

Yellow 3 mm 60° Diffused 30 mcd 2.1 V Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Lumex SSF-LXH305YD-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.5mm x L  9.3mm x W  4mm
Package Style:  T-1
Mounting Method: Surface Mount
Features & Applications
The SSF-LXH305YD-TR is a 2.1 V 3 mm Yellow Diffuse Right Angle Surfacemount QuasarBrite LEDs.

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.6 mW/°C
  • Operating temperature : -40 to + 85°C
  • Peak wave length : 585 nm
  • Forward voltage : 2.1 V to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Yellow 
  • Epoxy Lens Finish : Yellow Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Unit Price
1,000+
$0.41
Product Variant Information section