text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXR4815YD-150

Yellow 5 mm 60° Diffused 20 mcd 2.1 V LED Panel Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXR4815YD-150 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Dimension: H  15mm x D  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
100
Total
$4,230.00
USD
Quantity
Unit Price
3,000+
$1.41
Product Variant Information section