Manufacturer Part #
VAOS-SP4RGB4
Red/Green/Blue 120° 285/450/180 mcd Water Clear Lens Surface Mount LED - PLCC-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOS-SP4RGB4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VAOS-SP4RGB4 - Technical Attributes
Attributes Table
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2 V/ 3.4 V/ 3.4V |
| Intensity: | 285 mcd/ 450 mcd/ 180mcd |
| Viewing Angle: | 120° |
| Wavelength: | 626 nm/ 525 nm/ 470nm |
| Rated Power: | 120 mW/ 110 mW/ 110mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 2.1mm x L 3.2mm x W 2.8mm |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PLCC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount