APA450-PQG208 in Tray by Microchip | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APA450-PQG208

APA Series 450000 System Gates 158 I/O 108 kb ProASICPLUS® FPGA - PQFP-208

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Microchip APA450-PQG208 - Technical Attributes
Attributes Table
System Gates: 450000
No of I/O Lines: 158
Operating Frequency-Max: 180MHz
RAM Size (Bits): 108kb
Supply Voltage: 2.3V to 2.7V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +110°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48
USA:
48
1,656
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$7,510.80
USD
Quantity
Unit Price
24+
$312.95
Product Variant Information section