Manufacturer Part #
ISL12026IBZ
ISL12026 Series Real Time Clock/Calendar with EEPROM (512 x 8) - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL12026IBZ - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS |
| Interface: | Serial |
| Non-Volatile Memory Size: | 16B |
| Supply Voltage-Nom: | -0.3V to +6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL12026IBZ is a micro power real time clock and calendar with an I2C bus and EEPROM, available in surface mount SOIC-8 package.
This device uses an external, low-cost 32.768 kHz crystal and have different types of power control settings like legacy mode setting, which follows conditions set in X1226 products, standard mode setting etc.
Features:
- Real Time Clock/Calendar
- Tracks Time in Hours, Minutes and Seconds
- Day of the Week, Day, Month and Year
- 3 Selectable Frequency Outputs
- Two Non-Volatile Alarms
- Settable on the Second, Minute, Hour, Day of the Week, Day or Month
- Repeat Mode (Periodic Interrupts)
- Automatic Backup to Battery or SuperCap
- On-Chip Oscillator Compensation
- Internal Feedback Resistor and Compensation Capacitors
- 64 Position Digitally Controlled Trim Capacitor
- 6 Digital Frequency Adjustment Settings to ±30ppm
- 512x8 Bits of EEPROM
- 16-Byte Page Write Mode (32 total pages)
- 8 Modes of BlockLock™ Protection
- Single Byte Write Capability
- High Reliability
- Data Retention: 50 years
- Endurance: >2,000,000 Cycles Per Byte
- I2C Interface
- 400kHz Data Transfer Rate
- 800nA Battery Supply Current
- Package Options
- 8 Ld SOIC and 8 Ld TSSOP Packages
- Pb-Free (RoHS Compliant)
Applications:
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set-Top Box/Television
- Modems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.07
30
$2.04
100
$2.01
300
$1.98
1,000+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount