text.skipToContent text.skipToNavigation

Manufacturer Part #

LE87271EQC

Buffers & Line Drivers xDSL CPE Line Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LE87271EQC - Technical Attributes
Attributes Table
Supply Voltage: 12.6V to 15.4V
Power Dissipation: 1.37W
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$2,072.70
USD
Quantity
Unit Price
490
$1.43
980+
$1.41
Product Variant Information section