text.skipToContent text.skipToNavigation

Référence fabricant

ICL3245ECAZ

ICL3245 Series 1 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ICL3245ECAZ - Caractéristiques techniques
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Style d'emballage :  SSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ICL3245ECAZ is a RS-232 transmitter and receiver IC with enhanced automatic powerdown function, available in 28 pin SSOP package.

This device is a 3 driver, 5 receiver device that provides a complete serial port suitable for laptop or notebook computers. It also includes a noninverting always-active receiver for “wake-up” capability.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Manual and Enhanced Automatic Powerdown Features
  • Drop in Replacements for MAX3225E, MAX3227E, MAX3245E
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Guaranteed Mouse Driveability (ICL3245E)
  • “Ready to Transmit” Indicator Output (ICL3225E/ICL3227E)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 1 Mbps
  • Low Skew at Transmitter/Receiver Input Trip Points : 10 ns
  • Guaranteed Minimum Slew Rate : 24 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and Other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1410
Multiples de :
47
Total 
1 988,10 $
USD
Quantité
Prix unitaire
1 410+
$1.41
Product Variant Information section