text.skipToContent text.skipToNavigation

Manufacturer Part #

SP232ACN-L

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - SOIC16N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP232ACN-L - Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±2kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 11mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The SP232ACN-L is a line driver and receiver pairs that meet the specifications of RS-232 and V.28 serial protocols. These devices are pin-to-pin compatible with popular industry standards. As with the initial versions, the SP232A/233A/310A/312A devices feature at least 120 Kbps data rate under load, 0.1 μF charge pump capacitors, and overall ruggedness for commercial applications.

This family also features Sipex's BiCMOS design allowing low power operation without sacrificing performance. The series is available in plastic DIP and SOIC packages operating over the commercial and industrial temperature ranges.

Features:

  • Operates from Single +5 V Power Supply
  • Meets All RS-232F and ITU V.28Specifications
  • Operates with 0.1 μF to 1 μF Capacitors
  • High Data Rate – 120 Kbps Under Load
  • Low Power CMOS – 3 mA Operation (SP232A)
  • No External Capacitors Required (SP233A)
  • Low Power Shutdown (SP310A,SP312A)
  • Enhanced ESD Protection (2 kV HumanBody Model)

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
49
Multiple Of:
49
Total
$18.13
USD
Quantity
Unit Price
49
$0.37
245
$0.36
1,225
$0.35
4,900
$0.34
12,250+
$0.33
Product Variant Information section