text.skipToContent text.skipToNavigation

Référence fabricant

ISL83078EIUZA

ISL83078 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL83078EIUZA - Caractéristiques techniques
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ISL83078EIUZA is a BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply, Full Fail-Safe and ESD protected. Available in surface mount MSOP-8 package.

Features:

  • Pb-Free (RoHS Compliant)
  • RS-485 I/O Pin ESD Protection: ±15 kV HBM
  • Class 3 ESD Level on all Other Pins: >7 kV HBM
  • Full Fail-safe (Open, Short, Terminated/Floating) Receivers
  • Hot Plug - Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
  • True 1/8 Unit Load Allows up to 256 Devices on the Bus
  • Single 3.3 V Supply
  • High Data Rates: up to 20 Mbps
  • Low Quiescent Supply Current: 800 μA (Max)
  • Ultra Low Shutdown Supply Current: 10 nA
  • -7 V to +12 V Common Mode Input/Output Voltage Range
  • Half and Full Duplex Pinouts
  • Three State Rx and Tx Outputs Available
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Tiny MSOP package offering saves 50% board space

Applications:

  • Automated Utility Meter Reading Systems
  • High Node Count Systems
  • Field Bus Networks
  • Security Camera Networks
  • Building Environmental Control/Lighting Systems
  • Industrial/Process Control Networks

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1960
Multiples de :
98
Total 
1 773,80 $
USD
Quantité
Prix unitaire
1
$1.04
40
$1.01
150
$0.975
400
$0.955
1 500+
$0.905
Product Variant Information section