text.skipToContent text.skipToNavigation

Manufacturer Part #

SCH3116I-NU

SCH3116 Series 3.3 V 1.5 Mbps Surface Mount Controller Interface - VTQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SCH3116I-NU - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Supply Voltage: 2.97V to 3.63V
Duplex: Half-Duplex
Supply Current: 1mA
Interface: LPC
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,578.60
USD
Quantity
Unit Price
2
$18.03
5
$17.89
25
$17.65
50
$17.54
150+
$17.28
Product Variant Information section