text.skipToContent text.skipToNavigation

Manufacturer Part #

DCP3601CDMR

DCP3601 Series 36 V 1 A 1 Output Synchronous Step-Down Converter - SOT-23-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2427
Product Specification Section
STMicroelectronics DCP3601CDMR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 36V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +150°C
Efficiency: 91%
No. of Outputs: 1
Quiescent Current: 110µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.83
USD
Quantity
Unit Price
1
$0.825
20
$0.73
150
$0.67
1,000
$0.61
5,000+
$0.56