Manufacturer Part #
2108994-1
4G LTE Antenna (PCB Type)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:680 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108994-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108994-1 - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 1.3dBi |
| VSWR: | 3 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 3W |
| Return Loss: | -7dB |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 698MHz to 2700MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
680
$0.955
1,360
$0.94
2,040
$0.935
2,720
$0.93
3,400+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
680 per Reel
Mounting Method:
Surface Mount