Manufacturer Part #
AECS1806C03ZS-3000S
3IN1 LTE/GNSS/WIFI EXT SHARKFIN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Bulk |
||||||||||
| Date Code: | 2121 | ||||||||||
Product Specification Section
Abracon AECS1806C03ZS-3000S - Technical Attributes
Attributes Table
| Antenna Type: | Beidou/Galileo/GLONASS/GNSS/GPS |
| Operating Frequency: | 2.483GHz to 698MHz |
| Gain: | 30dB |
| VSWR: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
12
$49.99
24
$49.64
36
$49.43
48
$49.29
60+
$48.83
Product Variant Information section
Available Packaging
Package Qty:
12 per Bulk