Manufacturer Part #
TG.31.8113
5G/4G 10W SMA Male Whip Antenna 8-Band Wideband - Connector Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
Taoglas TG.31.8113 - Technical Attributes
Attributes Table
| Antenna Type: | Whip/4G/5G |
| Operating Frequency: | 617MHz to 5925MHz |
| Gain: | -1.9, 1.2, 0.8, -1.2, 4.6, 4.2, 3.2, 4.4dBi |
| Impedance: | 50Ω |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$5.80
200
$5.77
300
$5.75
400
$5.74
500+
$5.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount