Manufacturer Part #
NINA-W132-04B
NINA-W13 Series 3.3 V 2.4 GHz 72 Mbps Surface Mount 802.11b/g/n Wi-Fi Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox NINA-W132-04B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-W132-04B - Technical Attributes
Attributes Table
| Module: | 802.11 b/g/n |
| Data Rate: | 72Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Sensitivity: | -96dBm |
| Frequency Range: | 2400MHz to 2483.5MHz |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 170mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 36 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount