text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B316-02B

NINA-B3 Series BT 5.0 2.4GHz 2Mbps 1MB Flash UART/SPI USB - SMD-55

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NINA-B316-02B - Technical Attributes
Attributes Table
Certified: Yes
Supply Voltage: 1.7V to 3.6V
No of Terminals: 5
Moisture Sensitivity Level: 1
Dimension: 1.6 × 1.6 × 0.5 mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,160.00
USD
Quantity
Unit Price
500+
$8.32
Product Variant Information section