Manufacturer Part #
NINA-B416-01B
NINA-B41 Series 3.6 V 2.4 GHz Stand-Alone Bluetooth 5.1 Low Energy Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
u-blox NINA-B416-01B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-B416-01B - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Range: | 1400m |
| Certified: | Yes |
| Sensitivity: | -102dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +105°C |
| No of Terminals: | 55 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
500
USA:
500
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount