text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B211-00B

NORA-B2 Series BT/Zigbee 2.4GHz 4Mbps 1MB Flash 7dBm - SMD-74

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
u-blox NORA-B211-00B - Technical Attributes
Attributes Table
Sensitivity: -102dBm
Supply Voltage: 1.7V to 3.5V
Operating Temp Range: -40°C to +85°C
No of Terminals: 74
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.02
USD
Quantity
Unit Price
1
$5.02
10
$4.91
40
$4.82
125
$4.75
400+
$4.60
Product Variant Information section