Manufacturer Part #
NORA-B211-00B
NORA-B2 Series BT/Zigbee 2.4GHz 4Mbps 1MB Flash 7dBm - SMD-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox NORA-B211-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-B211-00B - Technical Attributes
Attributes Table
| Sensitivity: | -102dBm |
| Supply Voltage: | 1.7V to 3.5V |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 74 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount