HL7810-1105289 in Reel by Sierra Wireless | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7810-1105289

HL7810 Global LPWA Module LTE-M and NB-IoT module offering ultra low power

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless HL7810-1105289 - Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: LGA
Interface Type: GPIO/UART/USB
Satellite: GLONASS/GPS
Approved Carriers: AT&T/Docomo/Orange/Rogers/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$12,127.50
USD
Quantity
Unit Price
750+
$16.17