
Manufacturer Part #
HL7810-1105289
HL7810 Global LPWA Module LTE-M and NB-IoT module offering ultra low power
Product Specification Section
Sierra Wireless HL7810-1105289 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sierra Wireless HL7810-1105289 - Technical Attributes
Attributes Table
Module: | IoT Module |
Form Factor: | LGA |
Interface Type: | GPIO/UART/USB |
Satellite: | GLONASS/GPS |
Approved Carriers: | AT&T/Docomo/Orange/Rogers/Verizon |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.38
10
$21.87
40
$20.36
125
$19.12
400+
$17.85
Product Variant Information section
Available Packaging
Package Qty:
750 per
Mounting Method:
Surface Mount