Manufacturer Part #
L30960-N2795-A100
Telit Cinterion® SGL81-W USB Smart LTE Cat 4 Gateway
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Telit Cinterion L30960-N2795-A100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion L30960-N2795-A100 - Technical Attributes
Attributes Table
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | LTE CAT 4 |
| Interface Type: | GPIO/I2C/PWM/SPI |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Data Rate: | 150Mbps |
| Supply Voltage: | 8V to 57V |
| Coverage: | Global |
| Approved Carriers: | AT&T/PTCRB |
| Operating Temp Range: | -30°C to +75°C |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$126.33
3
$124.50
5
$123.67
15
$121.88
25+
$120.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk