LARA-L6004D-00B in Reel by u-blox | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LARA-L6004D-00B

LTE Cat 4 /3G/GSM-Global, Data + VoiceB1,2,3,4,5,7,8,12,13,18,19,20,26,28

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox LARA-L6004D-00B - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -115dBm
Satellite: GNSS
Data Rate: 150Mbps
Output Power: 33.5dBm
Supply Voltage: 3.3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/Telefonica/Telstra/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$8,673.00
USD
Quantity
Unit Price
150+
$57.82
Product Variant Information section