Manufacturer Part #
LE910C1NF13T137200
CELLULAR 4G-MM, LE910C1-NF SKU ATT/VzW/TMO 25.21.263, LTE Cat.1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Telit Cinterion LE910C1NF13T137200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion LE910C1NF13T137200 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 4G LTE CAT1 |
| Form Factor: | LGA |
| Interface Type: | I2C/SPI/UART/USB |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Data Rate: | 10Mbps |
| Output Power: | 23dBm |
| Supply Voltage: | 3.4V to 4.2V |
| Approved Carriers: | AT&T/T-Mobile/Verizon |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$44.52
4
$43.93
15
$43.36
30
$43.07
75+
$42.40
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
Module
Mounting Method:
Surface Mount