text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R520-02B

LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2435
Product Specification Section
u-blox SARA-R520-02B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: LTE
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GNSS
Data Rate: 480Mbps
Supply Voltage: 3.3V to 4.4V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -20°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.27
USD
Quantity
Unit Price
1
$36.27
5
$33.79
20
$31.65
50
$30.23
125+
$28.82