text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-M8C-0

MAX-M8 Series 3.6 V 164 dBm Surface Mount U-Blox M8 Concurrent GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2445
Product Specification Section
u-blox MAX-M8C-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -164dBm
Supply Voltage: 1.65V to 3.6V
Supply Current-Max: 26mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
482
USA:
482
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.77
USD
Quantity
Unit Price
1
$16.77
5
$15.41
30
$13.89
100
$12.87
250+
$12.09