text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H2111W0FT1X

NT3H2 Series 1k Bytes Memory 50 pF Input Capacitance NTAG I2C Plus - SO-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NT3H2111W0FT1X - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 195µA
Supply Voltage: 1.67V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,470.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
5,000+
$0.48
Product Variant Information section