Manufacturer Part #
SE051W2HQ1/Z019TZ
SE051 Series I²C SPI Interface Compact Security IC DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP SE051W2HQ1/Z019TZ - Product Specification
NXP SE051W2HQ1/Z019TZ - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 14.4mA |
| Supply Voltage: | 1.62V to 3.6V |
| Power Dissipation: | 0.6W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount