
Manufacturer Part #
ENW-F9202A1EF
3.3 V 150Mbps 16dBm WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module
Product Specification Section
Panasonic Industry ENW-F9202A1EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Discontinuation
05/09/2025 Details and Download
Description:Panasonic is reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. Panasonic will do best to accommodate all last-time buys for these parts, but due to limited availability, they may be unable to fulfill every request.Last Time Buy Date: 11/30/2025Last Eligible Ship Date: 03/31/2026
Part Status:
Obsolete
Obsolete
Panasonic Industry ENW-F9202A1EF - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 150Mbps |
Frequency Range: | 2400MHz to 5925MHz |
Output Power: | 16dBm |
Sensitivity: | -98dBm |
InterfaceType / Connectivity: | GPIO/PCM/SDIO |
Supply Voltage: | 1.71V to 2.26V |
Receiving Current: | 70mA |
Transmitting Current: | 400mA |
Operating Temperature: | -30°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$10.94
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount