text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51422-QFAC-R

NRF51422 Series 2.4GHz 256kB Flash 32kB RAM 32 GPIO BLE TxRx IC - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51422-QFAC-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -96dBm
Supply Current: 5.5mA to 13.4mA
Operating Temp Range: -25°C to +75°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,310.00
USD
Quantity
Unit Price
3,000+
$2.77
Product Variant Information section