text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51824-QFAA-R

NRF51 Series 2.4GHz BLE 256kB Flash 31 GPIO RF Transceiver IC - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51824-QFAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.483GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.9V to 3.6V
Sensitivity: -96dBm
Supply Current: 4.7mA to 16mA
Operating Temp Range: -40°C to +105°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,350.00
USD
Quantity
Unit Price
3,000+
$3.45
Product Variant Information section