text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM315-LPGE-D25-SP-BK

50 Position Total Dual Row 1 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SFM315-LPGE-D25-SP-BK - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The SFM315-LPGE-D25-SP-BK is a 2.10 mm 50 postion Dual Row Surface Mount With Guide Post Female Header

Product Features:

  • Female Header
  • Contact Surface: .000010” Gold
  • 1mm Dual Readout
  • 50 total contacts
  • Surface Mount With Guide Posts
  • Black

Specifications:

  • Female header
  • Insulator material: l.c.p, ul 94V-0, black color
  • Contact material: phosphor bronze
  • Current rating: 1 amp
  • Insulator resistance: 1000 MO min
  • Contact resistance: 20 milli O max
  • Dielectric withstanding: ac 300 V
  • Operating temperature: -40° c to +125° c
  • Processing temp.: 260° c for 10 secs max
  • Mates with male smh series

View the SFM315 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,159
Factory Lead Time:
8 Weeks
Minimum Order:
1079
Multiple Of:
83
Total
$5,448.95
USD
Quantity
Unit Price
83
$5.14
166
$5.11
249
$5.10
332
$5.09
415+
$5.05
Product Variant Information section