text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB215G37SG8A180

LFB Series 5.375 GHz 465 MHz Bw 1.8dB Loss 30 dB Att (min) Bandpass Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 5375MHz
Insertion Loss-Max: 1.8dB
Attenuation@ Max Freq: 15dB
Attenuation@ Min Freq: 30dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
Quantity
Web Price
4,000
$0.087
8,000
$0.0862
12,000
$0.0857
16,000+
$0.0853
Product Variant Information section