text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT101M1ETR-0606S

VZT Series 25 V 100 uF 2000Hrs @105°C ±20% 6.60x6.60mm SMT Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Surge VZT101M1ETR-0606S - Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 260mΩ
Operating Temp-Max: 105°C
Dimension: L  6.6mm x W  6.6mm x H  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.10
USD
Quantity
Unit Price
500
$0.0582
2,000
$0.0563
5,000
$0.055
12,500
$0.0538
20,000+
$0.052
Product Variant Information section