ESD protection for In-vehicle networks
Nexperia’s new PESDxIVN series uses the latest generation of automotive qualified protection technology - the ideal and future-proof choice to safe-guard network transceivers.
Features
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at IPP = 3.5A
- ESD protection up to 30 kV (IEC 61000-4-2)
- ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
- ISO 7637-3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
- Ultra low leakage current: IRM< 1 nA
- Qualified according to AEC-Q101 / Automotive grade
Target applications
ESD protection for In-vehicle network lines in automotive enviroments
- CAN
- LIN
- FlexRay
- SENT