Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
Infineon 100 V GaN transistors deliver high efficiency, power den...
Discover the Vishay SQJ748EP Automotive Dual N-Channel 40 V MOSFE...
The OptiMOS™ 6 40V devices establish a new technological benchmar...
Retrieving data. Wait a few seconds and try to cut or copy again.
Microchip’s dsPIC33CK series of digital signal controllers (DSCs)...
Microchip’s dsPIC33CK64MC10X family of Digital Signal Controllers...
Kingbright provides a comprehensive selection of high temperature...
Output currents up to 40 A in thermally-enhanced PowerPAK® packag...
Rated for up to 50mA, 12VDC, the E-Switch TL1018 tactile switches...
Experience reliability for embedded applications from -40°C to +1...
The ACS37035 from Allegro MicroSystems is an AEC-Q100 qualified H...
E-Switch features their TL1105 Series of tactile switches which c...
Featuring two integrated low-side power switches, the MPS MP4247 ...
The PRC40W series by CUI Inc is a 40 W isolated DC-DC converter o...
E-Switch offers a surface mount, PC board design to the TL6330 Se...
A next-generation, ready-to-use motor drive solution for variable...
The PGNM1-S series of DC-DC converters by CUI Inc offers 1 W of p...
The NCS7041 and NCV7041 by onsemi are high voltage, high resoluti...
The TL2233 series by E-Switch has a rating of 100 mA at 30 VDC an...