Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
March 3rd, 2021: In this free webinar, learn about USB-C, the eme...
The ubiquitous USB Type-C evolves to new heights and it’s here to...
Littelfuse features a wide array of C&K ultra miniature tactile s...
The acquisition of C&K by Littelfuse brings together two industry...
The NanoT switch series by Littelfuse C&K is targeted to ever sma...
Amphenol Communications Solutions’ MUSBR Series USB Type-C connec...
The MCX C series MCUs by NXP, powered by Arm® Cortex®-M0+ up to 4...
The AP33772S from Diodes Incorporated is a highly integrated USB ...
The ROHM BD9V100MUF-C is a current mode synchronous buck converte...
The ams OSRAM AS6223 is a tiny, low-power digital temperature sen...
Convert your embedded applications to USB-C with Infineon's EZ-PD...
Rated for up to 50mA, 12VDC, the E-Switch TL1018 tactile switches...
Experience reliability for embedded applications from -40°C to +1...
Future Electronics, STMicroelectronics, and Melexis are proud to ...
It is expected to be widely adopted as a standard interface in va...
Monolithic Power Systems MP272x is an I2C-Controlled, 1.5A OTG, U...
Melexis features their MLX90427, a precise, contactless position ...
Ideal for harsh environments, the Panasonic Industry TDC Series P...
The ams OSRAM AS6221 temperature sensor reaches an accuracy of ±0...
Kingbright provides a comprehensive selection of high temperature...
NIC Components offers a wide variety of hybrid electrolytic capac...
The MPS (Monolithic Power Systems) The MP6604A/B/C is a dual H-br...
The Maxim Integrated MAX31343 real-time clock is the industry's l...