| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 850,000 Ready to Ship! | 9 Weeks | 2226 | Reel | |||||||||||||||||
TAIYO YUDEN 4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 280,000 Ready to Ship! | 18 Weeks | 2518 | Reel | 2.2µH | 2.2A | ±20% | Yes | 42mΩ | 100kHz | -40°C to +125°C | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||||||
TAIYO YUDEN BR Series 1210 1 uH 2.4 A ±20% 220 MHz Unshielded SMT Wirewound Power Inductor | Qty Unit Price 2,000 $0.08 4,000 $0.0786 6,000 $0.0778 10,000 $0.0768 20,000 $0.0747 | 212,000 Ready to Ship! | 24 Weeks | 2528 | Reel | 1µH | 2.2A | ±20% | No | 51.6mΩ | 1210 (3225 Metric) | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0979 6,000 $0.0962 9,000 $0.0952 12,000 $0.0945 15,000 $0.0923 | 195,000 Ready to Ship! | 14 Weeks | 2450 | Reel | 2.2µH | 2.1A | ±20% | Yes | 144mΩ | Metal | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1mm | 1 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.0526 6,000 $0.0512 8,000 $0.0508 20,000 $0.0497 30,000 $0.0486 | 162,000 Ready to Ship! | 15 Weeks | 2526 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 141,000 Ready to Ship! | 14 Weeks | 2539 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 137,000 Ready to Ship! | 14 Weeks | 2520 | Reel | 2.2µH | 1.2A | ±20% | Yes | 228mΩ | Metal | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | H 1mm | 1 | Surface Mount | |||||
| Qty Unit Price 500 $0.54 1,000 $0.53 1,500 $0.525 2,000 $0.52 2,500 $0.51 | 131,500 Ready to Ship! | 10 Weeks | 2519 | Reel | Surface Mount | ||||||||||||||||
TAIYO YUDEN LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 129,500 Ready to Ship! | 7 Weeks | 2405 | Reel | 100µH | 280mA | ±20% | No | 1.45Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1616 (4040 Metric) | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||
TAIYO YUDEN LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 129,500 Ready to Ship! | 7 Weeks | 2408 | Reel | 100µH | 280mA | ±20% | No | 1.45Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1616 (4040 Metric) | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 123,000 Ready to Ship! | 8 Weeks | 2510 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.0758 6,000 $0.0745 9,000 $0.0737 12,000 $0.0732 15,000 $0.0715 | 102,000 Ready to Ship! | 16 Weeks | 2536 | Reel | |||||||||||||||||
| Qty Unit Price 500 $0.385 1,000 $0.38 1,500 $0.375 2,500 $0.365 | 97,500 Ready to Ship! | 10 Weeks | 2418 | Reel | 2.2µH | 10.5A | ±20% | Yes | 12.8mΩ | Surface Mount | |||||||||||
Vishay IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 78,000 Ready to Ship! | 10 Weeks | 2419 | Reel | 10µH | 3A | ±20% | Yes | 102mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.115 4,000 $0.113 6,000 $0.112 10,000 $0.11 | 78,000 Ready to Ship! | 20 Weeks | 2516 | Reel | |||||||||||||||||
TAIYO YUDEN 4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 77,000 Ready to Ship! | 18 Weeks | 2529 | Reel | 2.2µH | 2.2A | ±20% | Yes | 42mΩ | 100kHz | -40°C to +125°C | L 4mm x W 4mm x H 1.8mm | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 69,000 Ready to Ship! | 14 Weeks | 2536 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
Panasonic Industry ETQ-P Series 15 uH ±20% 3 A 109.12 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price 2,000 $0.385 4,000 $0.375 | 64,000 Ready to Ship! | 23 Weeks | 2504 | Reel | 15µH | 3A | ±20% | Yes | 109.12mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 2 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 63,000 Ready to Ship! | 8 Weeks | 2535 | Reel | Surface Mount | ||||||||||||||||
TAIYO YUDEN Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A Embossed T/R | Qty Unit Price 2,000 $0.115 4,000 $0.113 6,000 $0.112 10,000 $0.11 | 62,000 Ready to Ship! | 10 Weeks | 2533 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 60,000 Ready to Ship! | 14 Weeks | 2501 | Reel | 1.5µH | 3.5A | ±20% | Yes | 60mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
TAIYO YUDEN LLXN Series 220 µH ±20% 170 mA 3.8 Ohm Shielded Wirewound Power Inductor - 4040 | Qty Unit Price 3,500 $0.0837 7,000 $0.0823 10,500 $0.0815 14,000 $0.0809 17,500 $0.079 | 59,500 Ready to Ship! | 7 Weeks | 2534 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 57,000 Ready to Ship! | 8 Weeks | 2523 | Reel | Surface Mount | ||||||||||||||||
TAIYO YUDEN LSQP Series 10 µH 900 mA 172.9 mOhm ±20% 23 Mhz Unshielded Wirewound Inductor | Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 54,000 Ready to Ship! | 10 Weeks | 2526 | Reel | Surface Mount | |||||||||||||||
TAIYO YUDEN LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor | Qty Unit Price 3,500 $0.124 7,000 $0.123 10,500 $0.122 14,000 $0.12 | 52,500 Ready to Ship! | 7 Weeks | 2528 | Reel | 100µH | 280mA | ±20% | No | 1.45Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1616 (4040 Metric) | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount |
Added to Your Shopping Cart