| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Mounting Feature |
| Qty Unit Price 1,000 $0.162 3,000 $0.159 5,000 $0.158 10,000 $0.156 20,000 $0.153 | 2,000 Ready to Ship! | 17 Weeks | 2519 | Reel | 1 | Bi-Directional | 32V | 16.3V | 350pF | -55°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 10,000 $0.0408 20,000 $0.0402 30,000 $0.0398 40,000 $0.0395 50,000 $0.0387 | 0 | 18 Weeks | 2520 | Reel | 1 | Bi-Directional | 15.5V | 5V | 0.3pF | -55°C to +125°C | ±20kV | 54W | 1µA | 3A | Surface Mount | |||
KYOCERA AVX GG Series 5 V 17 pF 8 A Surface Mount ESD Protection Suppressor Diode - 0402 | Qty Unit Price 10,000 $0.0334 20,000 $0.0329 30,000 $0.0326 50,000 $0.0323 100,000 $0.0315 | 0 | 18 Weeks | 2529 | Reel | 1 | Bi-Directional | 10V | 5.1V | 0.3pF to 17pF | -55°C to +125°C | 12V | 80W | 0.1µA | 8A | Surface Mount | ||
| Qty Unit Price 10,000 $0.0352 20,000 $0.0346 30,000 $0.0343 40,000 $0.0341 50,000 $0.0334 | 0 | 18 Weeks | Reel | |||||||||||||||
MG052S18A400DP KYOCERA AVX MG Series 25.5 V 225 pF Bi-Directional 0508 SMT TVS Diode Array ESD Protection | Qty Unit Price 1,000 $0.53 2,000 $0.52 4,000 $0.515 5,000 $0.505 | 0 | 18 Weeks | Reel | 2 | Bi-Directional | 42V | 25.5V | 225pF | -55°C to +125°C | Surface Mount | |||||||
KYOCERA AVX MG Series 12.7 V 550 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection | Qty Unit Price 1,000 $0.875 2,000 $0.865 3,000 $0.855 4,000 $0.845 | 0 | 18 Weeks | Reel | 4 | Bi-Directional | 22V | 12.7V | 550pF | -55°C to +125°C | Surface Mount | |||||||
KYOCERA AVX MG Series 25.5 V 120 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection | Qty Unit Price 1,000 $0.815 2,000 $0.805 3,000 $0.795 4,000 $0.79 5,000 $0.78 | 0 | 18 Weeks | Reel | 4 | Bi-Directional | 42V | 25.5V | 120pF | -55°C to +125°C | Surface Mount | |||||||
KYOCERA AVX MG Series 25.5 V 120 pF Bi-Directional 0612 Multilayer TVS ESD Protection | Qty Unit Price 4,000 $0.845 | 0 | 18 Weeks | Reel | 4 | Bi-Directional | 42V | 25.5V | 120pF | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart