| Détails de la pièce | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
| Qté Prix unitaire 2 500 $0.265 5 000 $0.26 | 2 500 Prêt à expédier! | 10 Semaines | 2531 | Box | TO-92 | SCR | 1.7V | 200V | 1µA | 200µA | 0.8A | 5mA | Single | 10A | 0.8V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
Central Semiconductor 2N5060 Series 30 V 800 mA Sensitive Gate Through Hole SCR - TO-92-3 | Qté Prix unitaire 2 500 $0.265 5 000 $0.26 | 294 Prêt à expédier! | 8 Semaines | 2515 | Box | TO-92 | SCR | 1.7V | 0.51A | 30V | 10µA | 200µA | 0.8A | 5mA | Single | 10A | 0.8V | -40°C to +125°C | -40°C to +150°C | Through Hole |
| Qté Prix unitaire 2 000 $1.66 | 0 | 13 Semaines | Ammo Pack | TO-92 | -50°C to +100°C | -55°C to +150°C | Through Hole | |||||||||||||
| Qté Prix unitaire 2 500 $0.265 5 000 $0.26 | 0 | 8 Semaines | Box | TO-92 | SCR | 1.7V | 100V | 1µA | 200µA | 800mA | 5mA | 800mV | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
| Qté Prix unitaire 5 000 $0.25 | 0 | 8 Semaines | 2533 | Bulk | TO-92 | SCR | 1.7V | 0.51A | 200V | 0.01mA | 200µA | 10mA | 800mV | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
Central Semiconductor CMPP6028 Series 40 V 167 mW SMT Unijunction Silicon Transistor - SOT-23 | Qté Prix unitaire 3 000 $1.65 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 40V | 150mA | 5V | 25µA | 50mA | Through Hole | |||||||||
MPQ3904 PBFREE Central Semiconductor THROUGH-HOLE TRANSISTOR-QUAD NPN GENERAL PURPOSE AMPLIFIER/SWITCH | Qté Prix unitaire 25 $2.59 100 $2.54 250 $2.51 625 $2.49 1 000 $2.45 | 0 | N/A | Tube |
basket.added.to.basket