| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Quiescent Current | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
| Qty Unit Price 10 $2.79 25 $2.75 50 $2.72 100 $2.69 200 $2.63 | 21,568 Ready to Ship! | 4 Weeks | 2416 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 7V to 28V | -40°C to +85°C | 92% | 220µF | 1% | 500mA | 570kHz | 70mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole | |||
| Qty Unit Price 500 $3.06 | 9,500 Ready to Ship! | 4 Weeks | 2448 | Reel | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 75% | 1000µF | 200mA | 70kHz | 68mV | Surface Mount | ||||||
| Qty Unit Price 25 $5.52 50 $5.48 75 $5.46 100 $5.45 125 $5.40 | 8,425 Ready to Ship! | 16 Weeks | 2315 | Tube | SIP-7 | Encapsulated | Isolated | Dual | 1W | -12/12V | 12V | -40°C to +85°C | 82% | 1W | 220µF | 10% | ±42mA | 105kHz | 75mV | L 19.7mm x W 6mm x H 10.2mm | Through Hole | ||
| Qty Unit Price 500 $8.45 | 7,500 Ready to Ship! | 16 Weeks | 2536 | Reel | SMD-5 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +100°C | 78% | 10% | 200mA | 100kHz | Surface Mount | ||||||
| Qty Unit Price 42 $5.80 84 $5.76 126 $5.72 | 5,502 Ready to Ship! | 29 Weeks | 2524 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | Through Hole | |||||||||||
| Qty Unit Price 10 $2.79 25 $2.75 50 $2.72 100 $2.69 200 $2.63 | 5,268 Ready to Ship! | 6 Weeks | 2342 | Tube | SIP-3 | Encapsulated | Isolated | Single | 2W | 3.3V | 7V to 28V | Through Hole | |||||||||||
| Qty Unit Price 10 $3.36 25 $3.31 40 $3.29 100 $3.24 150 $3.18 | 4,196 Ready to Ship! | 4 Weeks | 2518 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | Through Hole | |||||||||||
| Qty Unit Price 500 $1.59 | 3,500 Ready to Ship! | 6 Weeks | 2445 | Reel | LGA-12 | Encapsulated | Isolated | Single | 1W | 5V | 3V to 5.5V | -40°C to +125°C | 50.5% | 5pF | 0.4% | 200mA | 26MHz | L 5mm x W 4mm x H 1.3mm | Surface Mount | ||||
Murata Power Solutions 78SR Series 7.5 W Single Output 5 V Non Isolated Horizontal DC-DC Converter | Qty Unit Price 100 $3.95 | 3,500 Ready to Ship! | 36 Weeks | 2543 | Tray | Open Frame | Non Isolated | Single | 7.5W | 5V | 7V to 36V | Through Hole | |||||||||||
| Qty Unit Price 3,000 $1.18 | 3,000 Ready to Ship! | 20 Weeks | 2348 | Reel | Surface Mount | ||||||||||||||||||
| Qty Unit Price 3,000 $1.18 | 3,000 Ready to Ship! | 20 Weeks | 2407 | Reel | Open Frame | Single | 20V | 3V to 28V | -40°C to +125°C | 97% | 7.75W | 12A | 750kHz | Surface Mount | |||||||||
| Qty Unit Price 3,000 $1.06 | 3,000 Ready to Ship! | 20 Weeks | 2334 | Reel | Surface Mount | ||||||||||||||||||
| Qty Unit Price 3,000 $1.06 | 3,000 Ready to Ship! | 20 Weeks | 2506 | Reel | Surface Mount | ||||||||||||||||||
| Qty Unit Price 10 $4.00 25 $3.94 40 $3.91 100 $3.85 150 $3.78 | 2,726 Ready to Ship! | 13 Weeks | 2511 | Tube | Encapsulated | Isolated | Single | 1W | 12V | 21.6V to 26.4V | Through Hole | ||||||||||||
| Qty Unit Price 500 $7.60 | 2,500 Ready to Ship! | 16 Weeks | 2525 | Reel | |||||||||||||||||||
| Qty Unit Price 250 $2.62 | 2,250 Ready to Ship! | 6 Weeks | 2247 | Reel | Encapsulated | Non Isolated | Single | 1.2 / 6V | 4.5V to 28V | -40°C to +85°C | 91% | 500µF | 2.5A | 1MHz | L 4.5mm x W 4mm x H 2mm | Surface Mount | |||||||
| Qty Unit Price 42 $3.29 84 $3.26 126 $3.24 168 $3.22 210 $3.18 | 2,142 Ready to Ship! | 4 Weeks | 2335 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5V | 8V to 28V | Through Hole | ||||||||||||
| Qty Unit Price 4 $6.91 15 $6.82 25 $6.79 50 $6.75 100 $6.66 | 2,030 Ready to Ship! | 4 Weeks | 2336 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 32V | -40°C to +85°C | 94% | 0.4W | 7mA | 6800µF | 0.4% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | |
| Qty Unit Price 43 $2.60 86 $2.57 129 $2.55 172 $2.54 215 $2.50 | 1,935 Ready to Ship! | 15 Weeks | 2537 | Tube | Encapsulated | Non Isolated | Single | 2.5W | 5V | 6.5V to 40V | -40°C to +100°C | 94% | 2.5W | 1mA | 1800µF | 3% | 500mA | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | ||||
| Qty Unit Price 43 $2.30 86 $2.28 129 $2.26 172 $2.25 215 $2.22 | 1,806 Ready to Ship! | 6 Weeks | 2532 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 5V | 6.5V to 36V | -40°C to +90°C | 92% | 1mA | 1.7% | 500mA | 700kHz | 85mV | L 11.5mm x W 7.6mm x H 10.2mm | Through Hole | ||||
| Qty Unit Price 450 $3.79 | 1,800 Ready to Ship! | 12 Weeks | 2515 | Reel | |||||||||||||||||||
Murata Power Solutions OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter | Qty Unit Price 10 $4.17 20 $4.12 40 $4.07 75 $4.03 150 $3.95 | 1,746 Ready to Ship! | 38 Weeks | 2533 | Tray | Open Frame | Non Isolated | Single | 8W | 5V | 24V | -40°C to +85°C | 90% | 7.5W | 0.4% | 1.5A | 500kHz | 75mV | L 10.4mm x W 7.6mm x H 16.5mm | Through Hole | |||
| Qty Unit Price 4 $6.26 15 $6.18 25 $6.16 50 $6.12 100 $6.04 | 1,698 Ready to Ship! | 8 Weeks | 2550 | Tube | Encapsulated | Isolated | Single | 2W | 5V | 5V | PCB Mount | ||||||||||||
| Qty Unit Price 10 $1.85 25 $1.82 50 $1.80 150 $1.78 300 $1.73 | 1,665 Ready to Ship! | 6 Weeks | 2418 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 80% | 25mA | 1000µF | 200mA | 100kHz | 40mV | Through Hole | |||||
| Qty Unit Price 5 $5.59 15 $5.54 30 $5.50 50 $5.47 125 $5.40 | 1,554 Ready to Ship! | 10 Weeks | 2434 | Tube | SIP-7 | Encapsulated | Isolated | Dual | 1W | -12/12V | 5V | Through Hole |
Added to Your Shopping Cart