| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | No of Positions | No of Rows | Pitch | Termination | Voltage Rating | Current Rating | Contact Material | Contact Plating | Mating Type | Gender | Color | Insulation Resistance | Operating Temp Range | Mounting Feature |
| Qty Unit Price 10,000 $0.048 20,000 $0.0472 30,000 $0.0464 | 10,000 Ready to Ship! | 14 Weeks | 2531 | Reel | Cable to Board | Receptacle | 30 | 1 mm | Crimp | Surface Mount | |||||||||||
| Qty Unit Price 5,000 $0.66 | 10,000 Ready to Ship! | 16 Weeks | 2546 | Reel | |||||||||||||||||
| Qty Unit Price 200 $0.164 500 $0.161 2,000 $0.157 3,000 $0.156 7,500 $0.151 | 9,900 Ready to Ship! | 12 Weeks | 2447 | Bag | |||||||||||||||||
Hirose Electric DF61 Series 2 Position 2.2 mm Pitch Swing Lock Beige Color Straight Header | Qty Unit Price 3,000 $0.375 | 6,000 Ready to Ship! | 14 Weeks | 2437 | Reel | Header | Straight | 2 | 1 | 2.2 mm | Solder | 350V | 4A | Brass | Tin | Male Receptacle | Beige | 1GΩ | -55°C to +105°C | Surface Mount | |
Hirose Electric DF53 Series 14 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.27 400 $0.26 1,000 $0.255 2,500 $0.25 4,000 $0.245 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 14 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 18 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.295 400 $0.285 1,000 $0.28 2,500 $0.275 4,000 $0.27 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 18 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 20 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.31 400 $0.30 1,000 $0.295 2,500 $0.29 4,000 $0.28 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 20 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 4 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 200 $0.172 500 $0.169 2,000 $0.165 3,000 $0.164 7,500 $0.159 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 4 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 5 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 200 $0.185 500 $0.182 2,000 $0.177 3,000 $0.176 7,500 $0.171 | 5,000 Ready to Ship! | 12 Weeks | 2444 | Bag | Plug | Straight | 5 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF40GT Series 10 Position 0.4 mm Pitch Dual Row SMT Straight Pin Plug Connector | Qty Unit Price 5,000 $0.535 | 5,000 Ready to Ship! | 16 Weeks | 2341 | Reel | Board to Board | Straight | 10 | 2 | 0.4 mm | Surface Mount | 30V | 300mA | Copper Alloy | Gold | Black | 50MΩ | -55°C to +125°C | Surface Mount | ||
Hirose Electric DF53 Series 10 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.23 400 $0.22 1,500 $0.215 5,000 $0.21 | 4,900 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 10 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF11 Series 4 Position Dual Row 2 mm Pitch Through Hole Straight Pin Header | Qty Unit Price 100 $0.235 250 $0.23 750 $0.225 1,500 $0.22 4,000 $0.215 | 4,833 Ready to Ship! | 14 Weeks | 2507 | Tube | Pin Headers | 4 | 2 | 2 mm | 250V | 2A | Brass | Tin | Male | Black | 1000MΩ | -40°C to +85°C | ||||
Hirose Electric DF53 Series 6 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 200 $0.185 500 $0.182 2,000 $0.177 3,000 $0.176 7,500 $0.171 | 4,800 Ready to Ship! | 12 Weeks | 2444 | Bag | Plug | Straight | 6 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 2 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 200 $0.111 500 $0.108 2,000 $0.104 5,000 $0.102 12,500 $0.0976 | 4,700 Ready to Ship! | 12 Weeks | 2444 | Bag | Plug | Straight | 2 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 12 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.24 400 $0.235 1,500 $0.23 2,500 $0.225 5,000 $0.22 | 4,400 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 12 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Friction Lock | Black | 100MΩ | -55°C to +85°C | Wire Mount | |||
Hirose Electric DF53 Series 3 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 200 $0.172 500 $0.169 2,000 $0.165 3,000 $0.164 7,500 $0.159 | 4,400 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 3 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 16 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.28 400 $0.275 1,000 $0.27 2,500 $0.265 4,000 $0.255 | 3,100 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 16 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF40F Series 30 Position 0.4 mm Pitch Dual Row SMT Straight Plug Connector | Qty Unit Price 3,000 $1.63 | 3,000 Ready to Ship! | 12 Weeks | 2341 | Reel | Board to Board | Straight | 30 | 2 | 0.4 mm | 30V | 300mA | Copper Alloy | Gold | Black | 50MΩ | -55°C to +125°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.84 | 3,000 Ready to Ship! | 14 Weeks | 2549 | Reel | |||||||||||||||||
Hirose Electric DF63W Series 3 Position 3.96 mm Pitch Plug Compact Waterproof Connector ower supply | Qty Unit Price 15 $1.47 40 $1.45 125 $1.43 250 $1.42 750 $1.38 | 2,622 Ready to Ship! | 12 Weeks | 2521 | Bag | Plug | Free Hanging In-line | 3 | 2 | 3.96 mm | Crimp | 630V | 13A | Latch Lock | Black | -40°C to +105°C | |||||
Hirose Electric ZK1 Series 32 Position 2 mm Pitch Single Row FPC to Board Plug Housing Retainer | Qty Unit Price 2,500 $0.275 5,000 $0.27 | 2,500 Ready to Ship! | 16 Weeks | 2503 | Bag | Plug | Free Hanging In-line | 32 | 1 | Crimp | 50V | 1A | -40°C to +125°C | Cable Mount | |||||||
DF40TC(3.0)-10DP-0.4V(51) Hirose Electric Plug, 10pos., 0.3A, 0.4mm Pitch, Black, 125 , 30.0 V AC/DC | Qty Unit Price 2,000 $0.94 | 2,000 Ready to Ship! | 16 Weeks | 2546 | Reel | ||||||||||||||||
| Qty Unit Price 200 $0.111 500 $0.108 2,000 $0.104 5,000 $0.102 12,500 $0.0976 | 1,900 Ready to Ship! | 14 Weeks | 2246 | Bag | Wire to Board | Straight Socket/Receptacle | 2 | 2 mm | Crimp | ||||||||||||
Hirose Electric DF11 Series 8 Position 2 mm Pitch Dual Row Straight Through Hole Receptacle | Qty Unit Price 40 $0.555 125 $0.54 300 $0.53 750 $0.52 2,000 $0.50 | 1,040 Ready to Ship! | 14 Weeks | 2307 | Tray | Wire to Board | Receptacle | 8 | 2 mm | Press-fit | Through Hole | ||||||||||
Hirose Electric 5 Position 1 Row 1 mm Pitch Male Pin Free Hanging Plug Rectangular Connector | Qty Unit Price 1,000 $0.171 2,000 $0.169 3,000 $0.167 5,000 $0.166 10,000 $0.162 | 1,000 Ready to Ship! | 16 Weeks | 2539 | Bag | Plug | Free Hanging Header/Plug | 5 | 1 | 1 mm | Crimp | 100V | 1A | Male | Black | -55°C to +105°C | Wire Mount |
Added to Your Shopping Cart