| Part Details | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Sound Level | Rated Voltage | Frequency | Impedance | Current Rating | Operating Temp Range | Storage Temperature Range | Termination Style | Dimension | Mounting Feature |
| Qty Unit Price 25 $3.29 75 $3.24 125 $3.22 250 $3.18 500 $3.13 | 575 Ready to Ship! | N/A | 2532 | Tray | ||||||||||||
| Qty Unit Price 10 $2.69 30 $2.65 75 $2.62 200 $2.58 400 $2.52 | 464 Ready to Ship! | N/A | 2320 | Tray | Magnetic | 70dBA | 24V | 400Hz | 30mA | -20°C to +70°C | -30°C to +75°C | PC Pin | H 14.6mm x L 22.5mm x W 16mm | Through Hole | ||
ICC Intervox BRT Series 5 V 40 mA 90 dB 2400 Hz Through Hole Electro-Acoustic Transducer | Qty Unit Price 30 $0.655 100 $0.635 250 $0.625 500 $0.615 1,500 $0.585 | 400 Ready to Ship! | N/A | 2542 | Tray | Electro-Acoustic | 85dB | 5V | 2400Hz | H 9.5mm x D 12mm | Through Hole | |||||
| Qty Unit Price 20 $1.18 50 $1.17 150 $1.15 300 $1.14 1,000 $1.11 | 298 Ready to Ship! | N/A | 2244 | Box | Electro-Acoustic | 85dB | 12V | 2048Hz | H 14.5mm x D 16mm | Surface Mount | ||||||
| Qty Unit Price 100 $0.665 300 $0.65 500 $0.645 1,500 $0.63 2,500 $0.615 | 192 Ready to Ship! | N/A | 2548 | Bag | Electro-Acoustic | 75dB | 1.5V | 2.731kHz | H 7.5mm x D 12mm | Through Hole | ||||||
| Qty Unit Price 30 $0.625 100 $0.61 250 $0.595 500 $0.59 1,500 $0.56 | 98 Ready to Ship! | N/A | 2140 | Tray | Electro-Acoustic | 85dB | 12V | 2400Hz | H 9.5mm x D 12mm | Through Hole | ||||||
| Qty Unit Price 40 $0.515 125 $0.505 300 $0.495 750 $0.485 2,000 $0.465 | 82 Ready to Ship! | N/A | 2004 | Bag | Electro-Acoustic | 80dB | 1.5V | 2048Hz | H 8.5mm x D 12mm | Through Hole | ||||||
ICC Intervox Ø16 x 14.5 mm 2.2 kHz 4 to 7 V 85 dB Through Hole Electro-Acoustic Transducer | Qty Unit Price 10 $2.30 30 $2.27 75 $2.24 200 $2.21 400 $2.16 | 30 Ready to Ship! | N/A | 2120 | Tray | Electro-Acoustic | 85dB | 6V | 2200Hz | H 14.5mm x D 16mm | ||||||
ICC Intervox BRP Series 80 dB at 10 cm 10 V 4.096 kHz Ø14x6.8mm External Drive Piezo Electric | Qty Unit Price 25 $0.845 75 $0.825 200 $0.805 400 $0.795 1,250 $0.76 | 11 Ready to Ship! | N/A | 2524 | Tray | Piezo | 80dB | 20V | 4096Hz | H 6.8mm x D 14mm | Through Hole | |||||
| Qty Unit Price 10 $2.30 30 $2.27 75 $2.24 200 $2.21 400 $2.16 | 8 Ready to Ship! | N/A | 2220 | Box | Electro-Acoustic | 85dB | 12V | 2200Hz | H 14.5mm x D 16mm | Surface Mount | ||||||
ICC Intervox BS260 Series 75 dB 12 V 400 Hz 2 Fast-on 26 x 26 x 19.5 mm Electronic Buzzer | Qty Unit Price 100 $3.87 200 $3.83 300 $3.81 400 $3.80 500 $3.75 | 0 | N/A | Bag | Electromechanic | 75dB | 12V | 400Hz | H 19.5mm x L 26mm x W 26mm | Panel Mount | ||||||
| Qty Unit Price 10 $3.99 25 $3.94 50 $3.90 150 $3.84 300 $3.75 | 0 | N/A | Bag | Electro-Acoustic | 75dB | 6V | 400Hz | H 19.5mm x L 26mm x W 26mm | Panel Mount | |||||||
BPS6055L-12-C ICC Intervox Audio Sounder Piezo 6VDC 12VDC 350mA 12VDC 115dB 2500Hz to 3000Hz Bracket Mount | Qty Unit Price 2 $21.33 5 $21.14 20 $20.85 30 $20.77 75 $20.45 | 0 | N/A | Box | ||||||||||||
BPS8432L-12-C ICC Intervox Audio Sounder Piezo 6VDC 15VDC 85mA 12VDC 105dB 2500Hz to 2800Hz Panel Mount | Qty Unit Price 2 $12.45 5 $12.35 20 $12.20 50 $12.10 125 $11.93 | 0 | N/A | Box | ||||||||||||
| Qty Unit Price 2 $12.45 5 $12.35 20 $12.20 50 $12.10 125 $11.93 | 0 | N/A | Box | |||||||||||||
ICC Intervox BRP4222T Series 24 V 2900 Hz 85 db Internal Circuitry Piezo Electric Alarm | Qty Unit Price 5 $5.23 20 $5.18 40 $5.15 125 $5.10 250 $5.05 | 0 | N/A | Box | Piezo | 85dB | 24V | 2900Hz | H 20.5mm x D 42mm | Panel Mount | ||||||
| Qty Unit Price 36 $5.15 72 $5.10 108 $5.07 180 $5.03 360 $4.95 | 0 | 14 Weeks | Box | Piezo | 100dB | 12V | 2900Hz | H 34.5mm x D 43.5mm | Through Hole | |||||||
| Qty Unit Price 20 $1.26 50 $1.25 150 $1.23 300 $1.22 1,000 $1.19 | 0 | N/A | 2519 | Box | Electro-Acoustic | 80dB | 5V | 2300Hz | H 9.5mm x D 12mm | Through Hole | ||||||
ICC Intervox BS Series 75 dB at 100 cm 24 V 400 Hz 26 x 26 mm SMT Electromechanical Buzzer | Qty Unit Price 10 $3.99 25 $3.94 50 $3.90 150 $3.84 300 $3.75 | 0 | 11 Weeks | Box | Electromechanic | 75dB | 24V | 400Hz | H 19.5mm x L 26mm x W 26mm | Panel Mount | ||||||
ICC Intervox BST0904SM-03-4T 85 dB 3.6 V 2670 Hz Surface Mount Electro-Acoustic Transducer | Qty Unit Price 1 $1.36 20 $1.31 100 $1.29 500 $1.27 2,500 $1.23 | 0 | N/A | Cut Tape | Electro-Acoustic | 85dB | 3.6V | 2670Hz | H 2.65mm x L 9mm x W 9mm | Surface Mount | ||||||
BST0503SM-03 ICC Intervox 5.5 x 5.5 x 2.5 mm 2.5 to 4.5 V 3.1 kHz 87 dB SMT Electro-Acoustic Transducer | Qty Unit Price 2,000 $2.09 | 0 | N/A | Reel | Electro-Acoustic | 87dB | 3V | 3100Hz | H 2.5mm x L 5.5mm x W 5.5mm | Surface Mount | ||||||
| Qty Unit Price 1,000 $1.26 | 0 | N/A | Reel | |||||||||||||
ICC Intervox BST Series 87 dB at 10 cm 3.6 V 2.73 kHz 8.5x4mm SMT Electro-Acoustic Inductor | Qty Unit Price 1,000 $1.26 | 0 | N/A | Reel | Electro-Acoustic | 87dB | 3.6V | 2730Hz | H 4mm x L 8.5mm x W 8.5mm | Surface Mount | ||||||
| Qty Unit Price 1,000 $1.26 | 0 | N/A | Reel | Electro-Acoustic | 87dB | 3.6V | 2730Hz | H 4mm x L 8.5mm x W 8.5mm | Surface Mount | |||||||
| Qty Unit Price 450 $1.11 900 $1.10 1,800 $1.09 | 0 | N/A | Reel | Electro-Acoustic | 85dB | 5V | 2400Hz | H 7.1mm x L 12.8mm x W 12.8mm | Surface Mount |
Added to Your Shopping Cart