| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | No of Outputs | On-state Resistance-Max | Output Current | Output Impedance | Peak Output Current | Supply Voltage-Max | Rated Power Dissipation | Quiescent Current | Turn-off Delay Time | Turn-on Delay Time | Rise Time | Fall Time | Operating Temp Range | Mounting Feature |
onsemi NCD57001 Series 5V Dual Output Isolated High Current IGBT Gate Driver - SOIC-16W | Qty Unit Price 1,000 $2.15 | 0 | 25 Weeks | Reel | SOIC-16W | Half Bridge | Dual | 6A | 5V | 1400mW | 90ns | 90ns | 10ns | 15ns | -40°C to +125°C | Surface Mount | |||||
| Qty Unit Price 100 $0.67 400 $0.65 1,000 $0.64 2,500 $0.625 4,000 $0.61 | 0 | 4 Weeks | Tube | SOIC-8 | Low Side | Dual | 7Ω | 1.5A | 18V | 470mW | 4.5mA | 19ns | 19ns | -40°C to +125°C | Surface Mount | ||||||
| Qty Unit Price 3,300 $0.545 | 0 | 6 Weeks | Reel | SOIC-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 3,300 $0.31 6,600 $0.305 13,200 $0.30 | 0 | 7 Weeks | Reel | SOIC-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 100 $0.58 400 $0.565 1,000 $0.555 2,500 $0.545 4,000 $0.53 | 0 | 6 Weeks | Tube | SOIC-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 56 $8.22 112 $8.18 168 $8.15 224 $8.13 280 $8.08 | 0 | 6 Weeks | Tube | CERDIP-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Through Hole | |||||||||||
| Qty Unit Price 60 $0.75 240 $0.73 900 $0.71 1,500 $0.705 3,000 $0.68 | 0 | 4 Weeks | Tube | PDIP-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Through Hole | |||||||||||
| Qty Unit Price 60 $0.64 240 $0.625 900 $0.61 1,800 $0.60 4,500 $0.58 | 0 | 4 Weeks | Tube | PDIP-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Through Hole | |||||||||||
| Qty Unit Price 2,500 $0.22 7,500 $0.215 12,500 $0.21 | 0 | 4 Weeks | Reel | MSOP-8 | Low Side | Dual | 7Ω | 1.5A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 3,300 $0.80 | 0 | 10 Weeks | Reel | SOIC-8 | Low Side | Single | 6A | 18V | Surface Mount | ||||||||||||
| Qty Unit Price 100 $0.745 300 $0.725 1,000 $0.71 2,000 $0.70 4,000 $0.68 | 0 | 4 Weeks | Tube | MSOP-8 | Low Side | Dual | 7Ω | 1.5A | 18V | 340mW | 30ns | 30ns | -40°C to +85°C | Surface Mount | |||||||
| Qty Unit Price 100 $0.875 300 $0.855 1,000 $0.835 2,000 $0.82 4,000 $0.80 | 0 | 4 Weeks | Tube | SOIC-8 | Low Side | Single | 2.5Ω | 6A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 60 $1.65 180 $1.63 300 $1.62 1,200 $1.59 1,800 $1.57 | 0 | 4 Weeks | Tube | PDIP-8 | High Side | Single | 7Ω | 1.5A | 30V | Through Hole | |||||||||||
| Qty Unit Price 60 $2.40 180 $2.37 300 $2.35 900 $2.32 1,500 $2.29 | 0 | N/A | Tube | DFN-8 | Low Side | Dual | 0.9Ω | 13A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 50 $2.64 150 $2.61 250 $2.59 750 $2.55 1,250 $2.52 | 0 | N/A | Tube | TO-220-5 | Low Side | Single | 2.6A | 13A | 18V | Through Hole | |||||||||||
| Qty Unit Price 1,000 $0.96 2,000 $0.945 3,000 $0.94 4,000 $0.93 | 0 | 7 Weeks | Reel | SOIC-16 | Low Side | Quad | 1.2A | 18V | Surface Mount | ||||||||||||
Microchip TC4469 Series Quad Output 1.2 A 18 V Low Side CMOS Buffer/MosFet Driver -SOIC-16 | Qty Unit Price 1,000 $2.20 | 0 | N/A | Reel | SOIC-16 | Low Side | Quad | 1.2A | 18V | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.735 2,000 $0.725 3,000 $0.72 4,000 $0.715 5,000 $0.705 | 0 | N/A | Reel | SOIC-16 | Low Side | Quad | 1.2A | 18V | Surface Mount | ||||||||||||
Microchip MIC58P42 Series 12 V 500 mA 8-Bit Serial-Input Protected Latched Driver - DIP-18 | Qty Unit Price 21 $3.47 84 $3.41 210 $3.37 525 $3.33 840 $3.27 | 0 | 4 Weeks | Tube | DIP-18 | High Side | Eight | 500mA | 15V | Through Hole | |||||||||||
| Qty Unit Price 1,000 $2.43 | 0 | 21 Weeks | Reel | SOIC-16W | Single | 7.8A | 5.5V | 1.4W | 1mA | 66ns | 60ns | 10ns | 15ns | -40°C to +125°C | Surface Mount | ||||||
| Qty Unit Price 4,000 $0.455 | 0 | 8 Weeks | Reel | SOIC-8 | Low Side | Dual | 5A | 5A | 20V | 7ns | 7ns | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 60 $20.07 120 $19.96 180 $19.90 240 $19.86 300 $19.72 | 0 | 22 Weeks | Tube | ||||||||||||||||||
| Qty Unit Price 800 $6.05 | 0 | 32 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 50 $0.745 150 $0.73 500 $0.71 1,000 $0.70 2,000 $0.68 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Flange Mount | ||||||||||||||||
STMicroelectronics STGB10NB37LZ Series 410 V 10 A Flange Mount Internally Clamped IGBT - D2PAK | Qty Unit Price 1,000 $0.925 2,000 $0.91 3,000 $0.905 4,000 $0.90 5,000 $0.88 | 0 | 14 Weeks | Reel | TO-263-3 (D2PAK) | Surface Mount |
Added to Your Shopping Cart