| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Average Rectified Current-Max
|
Peak Current-Max
|
Reverse Voltage-Max [Vrrm]
|
Reverse Current-Max
|
Forward Voltage
|
Configuration
|
Diode Capacitance-Max
|
Reverse Recovery Time-Max
|
Operating Temp Range
|
Storage Temperature Range
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.25
6,000
$0.245
|
393,000
Ready to Ship!
|
N/A | 2538 | Reel | SOD-123W | 1A | 50A | 50µA | 490mV | Single | 130pF | 4.4ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.25
6,000
$0.245
|
219,000
Ready to Ship!
|
N/A | 2536 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.565
|
102,000
Ready to Ship!
|
N/A | 2540 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.335
|
84,000
Ready to Ship!
|
N/A | 2539 | Reel | SOD-128 | 1A | 50A | 60V | 60A | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.305
|
63,000
Ready to Ship!
|
N/A | 2501 | Reel | SOD-128 | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||
Nexperia
PMEG045 Series 45 V 5 A Surface Mount Schottky Barrier Rectifier - SOT-1289
|
Qty
Unit Price
1,500
$0.92
|
21,000
Ready to Ship!
|
N/A | 2539 | Reel | SOT-1289 | 5A | 160A | 45V | 300µA | 0.425V | Single | 190pF | 19ns | -55°C to +175°C | -65°C to +175°C | Surface Mount |
|
Qty
Unit Price
3,000
$0.72
|
18,000
Ready to Ship!
|
16 Weeks | 2413 | Reel | SOD-128 | 5A | 30V | 8mA | 360mV | Single | 800pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
5,000
$0.98
|
15,000
Ready to Ship!
|
N/A | 2524 | Reel | SOT-1289 | 10A | 300A | 45V | 600µA | 490mV | Single | 1140pF | 36ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | |
|
Qty
Unit Price
3,000
$0.565
|
15,000
Ready to Ship!
|
16 Weeks | 2434 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | ||||||
Nexperia
PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W
|
Qty
Unit Price
3,000
$0.295
|
12,000
Ready to Ship!
|
N/A | 2549 | Reel | SOD-123W | 2A | 50A | 60V | 150µA | 460mV | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.0541
6,000
$0.0532
9,000
$0.0527
15,000
$0.052
30,000
$0.0507
|
6,000
Ready to Ship!
|
N/A | 2320 | Reel | SOD-123W | 1A | 30A | 40V | 50µA | 490mV | Single | 130pF | 4.4ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | |
|
Qty
Unit Price
3,000
$0.285
|
3,000
Ready to Ship!
|
N/A | 2551 | Reel | SOD-123W | 2A | 50A | 100µA | 490mV | Single | 250pF | -55°C to +175°C | -65°C to +175°C | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.305
|
3,000
Ready to Ship!
|
N/A | 2543 | Reel | SOD-128 | 2A | 40A | 60V | 1.2µA | 0.55V | Single | 120pF | 14ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | |
|
Qty
Unit Price
1
$1.52
15
$1.39
75
$1.31
300
$1.24
1,500
$1.15
|
71
Ready to Ship!
|
16 Weeks | 1836 |
Cut Tape Available in Mini-Reel
|
SOD-128 | 5A | 30V | 8mA | 360mV | Single | 800pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
1
$0.915
15
$0.815
75
$0.755
300
$0.70
1,500
$0.64
|
49
Ready to Ship!
|
16 Weeks | 1909 |
Cut Tape Available in Mini-Reel
|
SOD-123W | 3A | 40V | 100µA | 460mV | Surface Mount |
Added to Your Shopping Cart