| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Polarity
|
Type
|
CE Voltage-Max
|
Collector Current Max
|
Power Dissipation-Tot
|
Collector - Base Voltage
|
Collector - Emitter Saturation Voltage
|
Emitter - Base Voltage
|
DC Current Gain-Min
|
Collector - Current Cutoff
|
Configuration
|
Frequency - Transition
|
Operating Temp Range
|
Rise Time
|
Fall Time
|
Noise Figure
|
Input Capacitance
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.0923
6,000
$0.0908
12,000
$0.0893
15,000
$0.0888
45,000
$0.0859
|
153,000
Ready to Ship!
|
15 Weeks | 2513 | Reel | SOT-343 (SC-82, SC-70-4) | NPN | 12V | 0.15A | 700mW | 20V | 2V | 70 | 100nA | Single / Dual | 7500MHz | -65°C to +150°C | 3.9pF | 1 | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000
$0.0926
|
114,000
Ready to Ship!
|
18 Weeks | 2447 | Reel | NPN | RF | 6V | 80mA | 380mW | 15V | 2V | 90 | 30nA | Single | 14GHz | 1.6dB | 1 | Surface Mount | |||||||
|
Qty
Unit Price
15,000
$0.315
|
45,000
Ready to Ship!
|
39 Weeks | 2545 | Reel | TSLP-3-10 | NPN | RF | 2.25V | 55mA | 125mW | 2.9V | 230 | Single | 80GHz | 150°C | 0.95dB | 1 | Surface Mount | |||||||
Infineon
BFP640 Series 4.5 V NPN Low Noise Germanium Bipolar RF Transistor - PG-SOT343-4
|
Qty
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.167
15,000
$0.164
|
30,000
Ready to Ship!
|
15 Weeks | 2532 | Reel | SOT-343 (SC-82, SC-70-4) | NPN | RF | 4.1V | 50mA | 200mW | 110 | Surface Mount | ||||||||||||
Infineon
BFR740L3RH Series 4.7 V 30 mA Low Noise Silicon Bipolar RF Transistor - TSLP-3
|
Qty
Unit Price
15,000
$0.31
|
30,000
Ready to Ship!
|
39 Weeks | 2340 | Reel | NPN | RF | 4V | 40mA | 160mW | 13V | 1.2V | 160 | 1nA | Single | 42GHz | 1.5dB | 1 | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.0897
6,000
$0.0882
12,000
$0.0868
15,000
$0.0863
45,000
$0.0835
|
3,000
Ready to Ship!
|
26 Weeks | 2447 | Reel | SOT-143 (TO-253-4) | NPN | 12V | 0.1A | 700mW | 20V | 2V | 70 | 100nA | Single / Dual | -65°C to +150°C | 0.35pF | 1 | Surface Mount | |||||||
Infineon
BFP650 Series 4.5 V 150 mA 500 mW Surface Mount RF Bipolar Transistor - SOT-343
|
Qty
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000
$0.161
|
3,000
Ready to Ship!
|
15 Weeks | 2421 | Reel | SOT-343 (SC-82, SC-70-4) | NPN | 4V | 0.15A | 500mW | 13V | 1.2V | 100 | 40nA | Single / Dual | 42000MHz | -55°C to +150°C | 1.6dBA | 1.3pF | 1 | Surface Mount | ||||
Infineon
BFP740F: 4.7 V 30 mA Low Noise Silicon Germanium Bipolar RF Transistor - TSFP-4
|
Qty
Unit Price
3,000
$0.21
12,000
$0.205
|
3,000
Ready to Ship!
|
18 Weeks | 2449 | Reel | NPN | RF | 4V | 45mA | 160mW | 13V | 1.2V | 160 | 40nA | Single | 45GHz | 1.5dB | Surface Mount | |||||||
Infineon
BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor
|
Qty
Unit Price
3,000
$0.19
6,000
$0.188
9,000
$0.187
12,000
$0.186
15,000
$0.183
|
3,000
Ready to Ship!
|
15 Weeks | 2247 | Reel | SOT-343 (SC-82, SC-70-4) | NPN | RF | 2.25V | 35mA | 75mW | 2.9V | 150 | 400nA | Single | 80GHz | 1.45dB | 1 | Surface Mount | ||||||
Infineon
BFQ19S Series NPN 1 W 15 V 120 mA Low Noise Bipolar RF Transistor - SOT-89
|
Qty
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.199
15,000
$0.196
|
1,000
Ready to Ship!
|
15 Weeks | 2510 | Reel | SOT-89 (SC-62) | NPN | RF | 15V | 120mA | 1W | 20V | 3V | 70 | 100nA | Single | 5.5GHz | -65°C to +150°C | 3dB | 1 | Surface Mount | ||||
Infineon
BFS483 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-363-6
|
Qty
Unit Price
1
$0.685
15
$0.59
75
$0.535
300
$0.49
1,500
$0.435
|
100
Ready to Ship!
|
15 Weeks | 1701 |
Cut Tape Available in Mini-Reel
|
SOT-363 (SC-70-6, SC-88) | NPN | RF | 12V | 65mA | 450mW | 20V | 2V | 70 | 100nA | Dual | 8GHz | -65°C to +150°C | 1.4dB | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000
$0.104
|
0 | 15 Weeks | Reel | SC-74 (TSOP-6) | PNP | General Purpose | 45V | 0.5A | 0.33W | 50V | 0.7V | 5V | 40 | 0.1µA | Dual | 200MHz | 1 | Surface Mount | |||||||
|
Qty
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000
$0.104
|
0 | 15 Weeks | Reel | SC-74 (TSOP-6) | PNP | General Purpose | 45V | 0.5A | 0.33W | 50V | 0.7V | 5V | 40 | 0.1µA | Dual | 200MHz | 1 | Surface Mount | |||||||
|
Qty
Unit Price
10,000
$0.046
20,000
$0.0452
30,000
$0.0448
40,000
$0.0442
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 500mW | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
10,000
$0.046
20,000
$0.0452
30,000
$0.0448
40,000
$0.0442
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 500mW | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
3,000
$0.0475
6,000
$0.0467
12,000
$0.046
15,000
$0.0457
45,000
$0.0442
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 500mW | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
3,000
$0.0475
6,000
$0.0467
12,000
$0.046
15,000
$0.0457
45,000
$0.0442
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 500mW | Surface Mount | ||||||||||||||||
|
Qty
Unit Price
10,000
$0.046
20,000
$0.0452
30,000
$0.0448
40,000
$0.0442
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 0.5A | 0.5W | 50V | 0.7V | 5V | 160 | 0.1µA | Single | 170MHz | 40pF | 1 | Surface Mount | ||||||
|
Qty
Unit Price
10,000
$0.046
20,000
$0.0452
30,000
$0.0448
40,000
$0.0442
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 0.5A | 0.5W | 50V | 0.7V | 5V | 160 | 0.1µA | Single | 170MHz | 40pF | 1 | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.0456
6,000
$0.0449
12,000
$0.0441
15,000
$0.0439
45,000
$0.0425
|
0 | N/A | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 0.5A | 0.25W | 50V | 0.7V | 5V | 160 | 0.1µA | Single | 170MHz | 40pF | 1 | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.0456
6,000
$0.0449
12,000
$0.0441
15,000
$0.0439
45,000
$0.0425
|
0 | N/A | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 0.5A | 0.25W | 50V | 0.7V | 5V | 160 | 0.1µA | Single | 170MHz | 40pF | 1 | Surface Mount | ||||||
|
Qty
Unit Price
10,000
$0.0451
20,000
$0.0444
30,000
$0.0439
40,000
$0.0434
|
0 | N/A | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 0.5A | 0.25W | 50V | 0.7V | 5V | 160 | 0.1µA | Single | 170MHz | 40pF | 1 | Surface Mount | ||||||
|
Qty
Unit Price
10,000
$0.0451
20,000
$0.0444
30,000
$0.0439
40,000
$0.0434
|
0 | N/A | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 0.5A | 0.25W | 50V | 0.7V | 5V | 160 | 0.1µA | Single | 170MHz | 40pF | 1 | Surface Mount | ||||||
Infineon
BC817K Series 45 V 500 mA 500 mW SMT NPN Silicon AF Transistor - SOT-23-3
|
Qty
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0466
45,000
$0.0451
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 500mW | Surface Mount | |||||||||||||||
Infineon
BC817K Series 45 V 500 mA 500 mW SMT NPN Silicon AF Transistor - SOT-23-3
|
Qty
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0466
45,000
$0.0451
|
0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 500mW | Surface Mount |
Added to Your Shopping Cart