| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
| Qty Unit Price 3,000 $0.59 | 3,000 Ready to Ship! | 7 Weeks | 2531 | Reel | SOT-363 (SC-70-6, SC-88) | P-Ch | 6V | 84mΩ | 270|mW | Surface Mount | |||||||||||||||
Microchip VN2222LL Series 500 V 1 kOhm 1 mA N-Ch Enhancement-Mode Vertical DMOS FET -TO-92 | Qty Unit Price 50 $0.425 200 $0.41 750 $0.405 2,000 $0.395 7,500 $0.38 | 2,800 Ready to Ship! | 7 Weeks | 2529 | Bulk | TO-92 | N-Ch | 60V | 7.5Ω | 1|W | Through Hole | ||||||||||||||
| Qty Unit Price 2,000 $1.02 4,000 $1.01 6,000 $0.995 8,000 $0.985 | 2,000 Ready to Ship! | 8 Weeks | 2529 | Reel | TO-252-3 (DPAK) | N-Ch | 700V | 42Ω | 2.5|W | Surface Mount | |||||||||||||||
Microchip VN2106 Series 60 V 300 mA N-Channel Enhancement-Mode Vertical DMOS FETs - TO92-3 | Qty Unit Price 1,000 $0.36 3,000 $0.355 5,000 $0.35 10,000 $0.345 20,000 $0.34 | 1,000 Ready to Ship! | 7 Weeks | 2505 | Bag | TO-92 | N-Ch | 1 | 60V | 4Ω | 1W | 20V | 0.3A | 3ns | 6ns | 5ns | 5ns | -55°C to +150°C | 2.4V | DMOS | 35pF | Through Hole | |||
| Qty Unit Price 30 $15.17 90 $15.05 120 $15.02 300 $14.92 450 $14.82 | 240 Ready to Ship! | 20 Weeks | 2531 | Tube | TO-268 (D3PAK) | N-Ch | 1 | 500V | 0.14Ω | 403W | 72nC | 30V | 35A | 11ns | 23ns | 6ns | 3ns | -55°C to +150°C | 5V | 3261pF | Surface Mount | ||||
| Qty Unit Price 3 $9.93 10 $9.83 25 $9.75 75 $9.66 150 $9.54 | 217 Ready to Ship! | N/A | 2423 | Bulk | TO-39 | N-Ch | 60V | 3Ω | 6.25|W | Through Hole | |||||||||||||||
| Qty Unit Price 2 $17.89 10 $17.68 30 $17.54 100 $17.39 250 $17.13 | 10 Ready to Ship! | 26 Weeks | 2108 | Bulk | TO-247-3 | N-Ch | 1 | 1200V | 1.6Ω | 280W | 155nC | 30V | 8A | 12ns | 50ns | 10ns | 15ns | -55°C to +150°C | 4V | 3050pF | Through Hole | ||||
Microchip APT5017 Series 500 V 30 A 0.170 Ohm N-Ch Enhancement Mode Power Mosfet - D3PAK | Qty Unit Price 2 $12.62 10 $12.47 30 $12.38 125 $12.25 300 $12.07 | 1 Ready to Ship! | 20 Weeks | 2435 | Tube | TO-263-3 (D2PAK) | N-Ch | 1 | 500V | 0.17Ω | 370W | 200nC | 30V | 30A | 12ns | 55ns | 14ns | 11ns | -55°C to +150°C | 4V | 4400pF | Surface Mount | |||
| Qty Unit Price 2,000 $0.82 4,000 $0.81 6,000 $0.805 8,000 $0.80 10,000 $0.79 | 0 | N/A | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $1.04 4,000 $1.03 8,000 $1.02 | 0 | 7 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.96 4,000 $0.945 6,000 $0.935 8,000 $0.93 | 0 | 4 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.42 4,000 $0.415 6,000 $0.41 10,000 $0.405 | 0 | 4 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.445 4,000 $0.44 6,000 $0.435 10,000 $0.425 | 0 | 7 Weeks | Ammo Pack | ||||||||||||||||||||||
VN0550N3-G-P013 Microchip VN0550 Series 500 V 60 Ohm 150 mA Through Hole N-Channel Transistor - TO-92 | Qty Unit Price 2,000 $1.34 4,000 $1.33 6,000 $1.32 | 0 | 4 Weeks | Ammo Pack | |||||||||||||||||||||
| Qty Unit Price 2,000 $0.555 4,000 $0.545 6,000 $0.54 10,000 $0.53 | 0 | 7 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.375 4,000 $0.37 8,000 $0.365 10,000 $0.36 | 0 | 4 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.51 4,000 $0.505 6,000 $0.50 10,000 $0.49 | 0 | 7 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.64 4,000 $0.63 6,000 $0.625 10,000 $0.615 | 0 | 4 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $0.885 4,000 $0.875 6,000 $0.865 8,000 $0.86 | 0 | 4 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 2,000 $1.07 6,000 $1.06 8,000 $1.05 | 0 | 7 Weeks | Ammo Pack | ||||||||||||||||||||||
| Qty Unit Price 3,000 $0.215 6,000 $0.21 | 0 | 4 Weeks | Bag | TO-92 | N-Ch | 60V | 7.5Ω | 1|W | Through Hole | ||||||||||||||||
| Qty Unit Price 1 $26.04 5 $25.71 25 $25.37 50 $25.23 150 $24.80 | 0 | 20 Weeks | Bag | SOT-227-4 | N-Ch | 1 | 500V | 0.075Ω | 480W | 290nC | 30V | 51A | 45ns | 120ns | 55ns | 39ns | -55°C to +150°C | 4V | 11600pF | Chassis Mount | |||||
Microchip DN2530 Series 300 V 175 mA N-Channel Depletion-Mode Vertical DMOS FET - TO-92-3 | Qty Unit Price 25 $0.84 100 $0.815 300 $0.80 1,250 $0.78 4,000 $0.745 | 0 | 4 Weeks | Bag | TO-92 | N-Ch | 300V | 12Ω | 0.74|W | Through Hole | |||||||||||||||
Microchip DN2535 Series 350 V 120 mA N-Channel Depletion-Mode Vertical DMOS FETs - TO-92-3 | Qty Unit Price 1,000 $0.885 2,000 $0.87 3,000 $0.865 4,000 $0.86 5,000 $0.845 | 0 | 7 Weeks | Bag | TO-92 | N-Ch | 350V | 25Ω | 1|W | Through Hole | |||||||||||||||
| Qty Unit Price 1,000 $0.915 2,000 $0.90 3,000 $0.895 4,000 $0.89 5,000 $0.87 | 0 | 4 Weeks | Bag | TO-92 | N-Ch | 400V | 25Ω | 1|W | Through Hole |
Added to Your Shopping Cart