| Part Details |
2N7002LT1G onsemi N-Channel 60 V 7.5 Ohm 225 mW Surface Mount Small Signal MOSFET - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 11,199,000 Ready to Ship! | 42 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 60V | 7.5Ω | 225|mW | | | | | | | | | | | | | | Surface Mount |
|---|
FDN337N onsemi N-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SSOT-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,691,000 Ready to Ship! | 19 Weeks | 2436 | Reel | SSOT-3 | N-Ch | | 30V | 0.065Ω | 0.5|W | | | | | | | | | | | | | | Surface Mount |
|---|
FDV303N onsemi N-Channel 25 V 0.45 Ohm Surface Mount Digital FET - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,649,000 Ready to Ship! | 9 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 25V | 0.45Ω | 0.35|W | 2.3nC | | | | | | | | | | | | | Surface Mount |
|---|
FDV301N onsemi N-Channel 25 V 4 Ohm Surface Mount Digital FET - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000,000 Ready to Ship! | N/A | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 25V | 4Ω | 0.35|W | 0.7nC | | | | | | | | | | | | | Surface Mount |
|---|
NTR4003NT1G onsemi Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,739,000 Ready to Ship! | 42 Weeks | 2432 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 2Ω | 0.69W | 1.15nC | 20V | 0.5A | 16.7ns | 65.1ns | 47.9ns | 64.2ns | -55°C to +150°C | 1.4V | Si | 1.11mm | 3.04mm | 21pF | Surface Mount |
|---|
NTR4101PT1G onsemi P-Channel 20 V 70 mOhm 0.73 W Surface Mount Trench Power MOSFET - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,101,000 Ready to Ship! | 42 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | | 20V | 70mΩ | 0.73|W | 8.5nC | | | | | | | | | | | | | Surface Mount |
|---|
NTZD3154NT1G onsemi Dual N-Channel 20 V 0.9 Ohm 2.5 nC 250 mW Silicon SMT Mosfet - SOT-563 Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,608,000 Ready to Ship! | 18 Weeks | 2421 | Reel | SOT-563 | Dual N-Ch | 2 | 20V | 0.9Ω | 250mW | 2.5nC | 7V | 540mA | 6ns | 16ns | 4ns | 8ns | -55°C to +150°C | 1V | Si | 0.6mm | 1.7mm | 80pF | Surface Mount |
|---|
BSS138 onsemi N-Channel 50 V 6 Ω SMT Logic Level Enhancement Mode FET - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,555,000 Ready to Ship! | N/A | 2421 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 50V | 6Ω | 0.36|W | 2.4nC | | | | | | | | | | | | | Surface Mount |
|---|
BSS84LT1G onsemi BSS84L Series 50 V 10 Ohm 130 mA SMT P-Channel Power MOSFET - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,459,000 Ready to Ship! | 17 Weeks | 2428 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | | 50V | 10Ω | 225|mW | 6000pC | | | | | | | | | | | | | Surface Mount |
|---|
NTA4153NT1G onsemi Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-75-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,270,000 Ready to Ship! | 20 Weeks | 2438 | Reel | SC-75 | N-Ch | 1 | 20V | 950mΩ | 300mW | 1.82nC | 6V | 915mA | 3.7ns | 25ns | 4.4ns | 7.6ns | -55°C to +150°C | 1.1V | Si | 0.9mm | 1.65mm | 110pF | Surface Mount |
|---|
FDV304P onsemi P-Channel 25 V 1.5 Ohm Surface Mount Digital FET - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,225,000 Ready to Ship! | 9 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | | 25V | 1.5Ω | 0.35|W | 1.5nC | | | | | | | | | | | | | Surface Mount |
|---|
NTA4151PT1G onsemi Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-75-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,469,000 Ready to Ship! | 19 Weeks | 2452 | Reel | SC-75 | P-Ch | 1 | -20V | 1Ω | 313mW | 2.1nC | 6V | -760mA | 8ns | 29ns | 8.2ns | 20.4ns | -55°C to +150°C | -1.2V | Si | 0.8mm | 1.7mm | 156pF | Surface Mount |
|---|
FDC5614P onsemi P-Channel 60 V 105 mohm Logic Level PowerTrench Mosfet - SSOT-6 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,463,000 Ready to Ship! | 30 Weeks | 2427 | Reel | SSOT-6 | P-Ch | | 60V | 105mΩ | 0.8|W | 15nC | | | | | | | | | | | | | Surface Mount |
|---|
NDT2955 onsemi Single P-Channel 60 V 3 W 15 nC Silicon Surface Mount Mosfet - SOT-223 Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,420,000 Ready to Ship! | 24 Weeks | 2421 | Reel | | P-Ch | 1 | 60V | 513mΩ | 3W | 15nC | 20V | 2.5A | 12ns | 19ns | 20ns | 12ns | -55°C to +150°C | 4V | Si | 1.8mm | 6.7mm | 601pF | Surface Mount |
|---|
FDN304P onsemi P-Channel 20 V 52 mOhm 1.8V Surface Mount Specified PowerTrench Mosfet SSOT-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,403,000 Ready to Ship! | 21 Weeks | 2444 | Reel | SSOT-3 | P-Ch | | 20V | 52mΩ | 0.5|W | | | | | | | | | | | | | | Surface Mount |
|---|
NTA4151PT1G onsemi Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-75-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,388,000 Ready to Ship! | 19 Weeks | 2504 | Reel | SC-75 | P-Ch | 1 | -20V | 1Ω | 313mW | 2.1nC | 6V | -760mA | 8ns | 29ns | 8.2ns | 20.4ns | -55°C to +150°C | -1.2V | Si | 0.8mm | 1.7mm | 156pF | Surface Mount |
|---|
NDS0610 onsemi P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,175,000 Ready to Ship! | 14 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | | 60V | 10Ω | 0.36|W | 1.8nC | | | | | | | | | | | | | Surface Mount |
|---|
FDN5618P onsemi P-Channel 60 V 0.170 Ohm Logic Level PowerTrench Mosfet SSOT-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,064,000 Ready to Ship! | 29 Weeks | 2506 | Reel | SSOT-3 | P-Ch | | 60V | 0.17Ω | 0.46|W | 8.6nC | | | | | | | | | | | | | Surface Mount |
|---|
NTS4001NT1G onsemi N-Channel 30 V 1 Ohm 330 mW Surface Mount Small Signal MOSFET - SOT-323 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,061,000 Ready to Ship! | 31 Weeks | 2423 | Reel | SOT-323 (SC-70) | N-Ch | | 30V | 1Ω | 330|mW | 1.3nC | | | | | | | | | | | | | Surface Mount |
|---|
BSS138LT1G onsemi BSS138L Series 50 V 200 mA 225 mW SMT N-Channel Power Mosfet - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,842,000 Ready to Ship! | 18 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 50V | 3.5Ω | 225|mW | | | | | | | | | | | | | | Surface Mount |
|---|
2N7002LT1G onsemi N-Channel 60 V 7.5 Ohm 225 mW Surface Mount Small Signal MOSFET - SOT-23-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,815,000 Ready to Ship! | 42 Weeks | 2451 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 60V | 7.5Ω | 225|mW | | | | | | | | | | | | | | Surface Mount |
|---|
NTA4153NT1G onsemi Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-75-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,755,000 Ready to Ship! | 20 Weeks | 2451 | Reel | SC-75 | N-Ch | 1 | 20V | 950mΩ | 300mW | 1.82nC | 6V | 915mA | 3.7ns | 25ns | 4.4ns | 7.6ns | -55°C to +150°C | 1.1V | Si | 0.9mm | 1.65mm | 110pF | Surface Mount |
|---|
NTR4502PT1G onsemi Single P-Channel 30 V 350 mOhm 10 nC 1.25 W Silicon SMT Mosfet - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,719,000 Ready to Ship! | 32 Weeks | 2523 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | -30V | 350mΩ | 1.25W | 10nC | 20V | -1.95A | 10ns | 35ns | 20ns | 30ns | -55°C to +150°C | -3V | Si | 1.11mm | 3.04mm | 200pF | Surface Mount |
|---|
FDN335N onsemi N-Channel 20 V 0.07 Ohm 2.5 V Specified PowerTrench Mosfet SSOT-3 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,665,000 Ready to Ship! | 9 Weeks | 2415 | Reel | SSOT-3 | N-Ch | | 20V | 70mΩ | 0.5|W | | | | | | | | | | | | | | Surface Mount |
|---|
NTR4170NT1G onsemi N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,512,000 Ready to Ship! | 42 Weeks | 2410 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | | 30V | 55mΩ | 0.78|W | 4.76nC | | | | | | | | | | | | | Surface Mount |
|---|