| Détails de la pièce | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qté Prix unitaire 5 000 $0.146 | 5 000 Prêt à expédier! | 12 Semaines | 2443 | Reel | Surface Mount | ||||||||||||||
STMicroelectronics M93Cx6-A125 Series 2 Kb (256 x 8/128 x 16) MICROWIRE™ Serial EEPROM - TSSOP-8 | Qté Prix unitaire 1 $0.365 15 $0.345 100 $0.33 400 $0.32 2 000 $0.305 | 1 000 Prêt à expédier! | 14 Semaines | 1630 | Cut Tape Disponible en Mini-bobine | TSSOP-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 2MHz | 4ms | 8b | 100 yr | 1.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount |
STMicroelectronics M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8 | Qté Prix unitaire 1 $0.51 15 $0.475 75 $0.46 250 $0.445 1 250 $0.425 | 890 Prêt à expédier! | 14 Semaines | 1739 | Cut Tape Disponible en Mini-bobine | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 2MHz | 4ms | Surface Mount | |||||||
STMicroelectronics M93Cx6-A125 Series 1 Kb (128 x 8/64 x 16) MICROWIRE™ Serial EEPROM - SOIC-8 | Qté Prix unitaire 1 $0.295 15 $0.275 75 $0.265 250 $0.26 1 250 $0.245 | 477 Prêt à expédier! | 14 Semaines | 1633 | Cut Tape Disponible en Mini-bobine | SOIC-8 | 1kb | 128 x 8 | 1.8V to 5.5V | 2MHz | 4ms | 8b | 100 yr | 1.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount |
STMicroelectronics M93Cx6-A125 Series 1 Kb (128 x 8/64 x 16) MICROWIRE™ Serial EEPROM - SOIC-8 | Qté Prix unitaire 2 500 $0.245 | 0 | 14 Semaines | Reel | SOIC-8 | 1kb | 128 x 8 | 1.8V to 5.5V | 2MHz | 4ms | 8b | 100 yr | 1.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M93C46 Series 1 Kb (128 x 8 / 64 x 16) 2.5 V Microwire® Serial EEPROM - TSSOP-8 | Qté Prix unitaire 4 000 $0.0793 | 0 | 10 Semaines | Reel | TSSOP-8 | 1kb | 128 x 8/64 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -TSSOP-8 | Qté Prix unitaire 4 000 $0.092 | 0 | 10 Semaines | Reel | TSSOP-8 | 2kb | 256 x 8 / 128 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M93C66 Series 4Kb (512 x 8/256 x 16) 5.5 V Microwire™ Serial EEPROM - SOIC-8 | Qté Prix unitaire 2 500 $0.335 | 0 | 14 Semaines | Reel | SOIC-8 | 4kb | 512 x 8 / 256 x 16 | 1.8V to 5.5V | 2MHz | 4ms | 16b | 100 yr | 1.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M93C66-x Series 4Kb (512 x 8/256 x 16) MICROWIRE™ Serial Access EEPROM -TSSOP-8 | Qté Prix unitaire 4 000 $0.116 | 0 | 10 Semaines | 2530 | Reel | TSSOP-8 | 4kb | 512 x 8 / 256 x 16 | 2.5V to 5.5V | 2MHz | 5ms | 16b | 200 yr | 2mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount |
STMicroelectronics M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8 | Qté Prix unitaire 2 500 $0.425 | 0 | 14 Semaines | Reel | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 2MHz | 4ms | Surface Mount | ||||||||
STMicroelectronics M93S66 Series 4 Kb (256 x 16) 5.5 V Serial MICROWIRE bus EEPROM - SOIC-8 | Qté Prix unitaire 2 500 $0.30 | 0 | 10 Semaines | Reel | SOIC-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
| Qté Prix unitaire 4 000 $0.252 | 0 | 14 Semaines | Std. Mfr. Pkg | ||||||||||||||||
| Qté Prix unitaire 4 000 $0.343 | 0 | 14 Semaines | Std. Mfr. Pkg | ||||||||||||||||
STMicroelectronics M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8 | Qté Prix unitaire 1 $0.127 200 $0.125 500 $0.123 1 250 $0.12 3 000 $0.115 | 0 | 10 Semaines | Tube | SOIC-8 | 2kb | 256 x 8 / 128 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8 | Qté Prix unitaire 100 $0.115 | 0 | 10 Semaines | Tube | SOIC-8 | 2kb | 256 x 8 / 128 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M93S46 Series 1 Kb (64 x 16) 2.5 V Microwire® Serial Access EEPROM - SOIC-8 | Qté Prix unitaire 4 000 $0.265 | 0 | 10 Semaines | Tube | SOIC-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M93S56 Series 2 Kb (128 x 16) 2.5 V 3 Wire Microwire® Serial EEPROM - SOIC-8 | Qté Prix unitaire 100 $0.305 300 $0.295 1 000 $0.29 2 000 $0.28 | 0 | 10 Semaines | Tube | SOIC-8 | 2kb | 128 x 16 | 2.5V to 5.5V | 2MHz | 5ms | 16b | 200 yr | 2mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M93S66-W Series 4 Kb (256 x 16) 2 MHz Serial MICROWIRE bus EEPROM - SOIC-8 | Qté Prix unitaire 100 $0.36 300 $0.35 1 000 $0.345 2 000 $0.335 | 0 | 10 Semaines | Tube | SOIC-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount |
basket.added.to.basket