| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics STM8L Series 16 KB Flash 2 KB RAM 16 MHz SMT 8-Bit Microcontroller - LQFP-48 | Qty Unit Price 2,400 $1.11 | 14,400 Ready to Ship! | 10 Weeks | 2144 | Reel | LQFP-48 | STM8L | STM8 | ROM | 16kB | 2kB | 16MHz | 41 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog | 4 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 1-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20 | Qty Unit Price 3,000 $0.755 | 12,000 Ready to Ship! | 10 Weeks | 2342 | Reel | QFN-20 | STM8L | STM8 | Flash | 8kB | 1kB | 16MHz | 18 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog | 3 | 1.8V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM8S Series 6 kB RAM 64 kB Flash 38 I/O SMT 8-Bit Microcontroller - LQFP-48 | Qty Unit Price 2,400 $1.04 | 12,000 Ready to Ship! | 10 Weeks | 2408 | Reel | LQFP-48 | STM8S | STM8 | Flash | 64kB | 6kB | 24MHz | 38 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 2.95V to 5.5V | -40°C to +85°C | 16-chx10-bit | 2 | Surface Mount | ||
STMicroelectronics STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 1 $0.28 100 $0.27 250 $0.265 500 $0.26 1,500 $0.25 | 7,550 Ready to Ship! | 10 Weeks | 2341 | Tube | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
| Qty Unit Price 1 $1.82 25 $1.80 50 $1.78 150 $1.75 300 $1.71 | 5,390 Ready to Ship! | 16 Weeks | 2104 | Tray | VFQFPN-32 | STM8A | STM8A | Flash | 64kB | 6kB | 24MHz | 25 | CAN/I2C/LIN | BOR/POR/PWM | 4 | 3V to 5.5V | -40°C to +85°C | 6-chx10-bit | 2 | 3 | Surface Mount | ||
STMicroelectronics STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.24 | 5,000 Ready to Ship! | 10 Weeks | 2507 | Reel | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
STMicroelectronics STM8L Series 32 kB Flash 2 kB RAM 16 MHz 32-Bit Microcontroller - LQFP-48 | Qty Unit Price 2,400 $0.615 | 4,800 Ready to Ship! | 10 Weeks | 2544 | Reel | LQFP-48 | STM8L | STM8 | Flash | 32kB | 2kB | 16MHz | 41 | I2C/SPI/USART | LCD | 4 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2 | 2 | Surface Mount | |
STMicroelectronics STM8 Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller LQFP-48 | Qty Unit Price 2,400 $1.05 | 4,800 Ready to Ship! | 10 Weeks | 2422 | Reel | LQFP-48 | STM8S | STM8 | Flash | 32kB | 2kB | 16MHz | 48 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 9 | 2.95V to 5.5V | -40°C to +85°C | 10-chx10-bit | 2 | Surface Mount | ||
| Qty Unit Price 2,400 $1.36 | 4,800 Ready to Ship! | 10 Weeks | 2408 | Reel | LQFP-32 | STM8S | STM8 | Flash | 64kB | 6kB | 24MHz | 25 | IrDA/I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/POR/PWM | 8 | 2.95V to 5.5V | -40°C to +85°C | 7-chx10-bit | 2 | 3 | Surface Mount | ||
STMicroelectronics STM8L Series 4 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28 | Qty Unit Price 1 $0.61 40 $0.595 125 $0.58 250 $0.57 750 $0.545 | 2,940 Ready to Ship! | 10 Weeks | 1740 | Tray | UFQFPN-28 | STM8L | STM8 | Flash | 4kB | 1.5kB | 16MHz | 26 | I2C/SPI/UART/USART | POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
STMicroelectronics STM8L Series 4 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.58 | 2,500 Ready to Ship! | 10 Weeks | 2143 | Reel | TSSOP-20 | 4kB | 1kB | 16MHz | 18 | 1.65V to 3.6V | Surface Mount | |||||||||||
STMicroelectronics STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32 | Qty Unit Price 2,400 $0.525 | 2,400 Ready to Ship! | 10 Weeks | 2527 | Reel | LQFP-32 | STM8S | STM8 | Flash | 32kB | 2kB | 16MHz | 25 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.95V to 5.5V | -40°C to +85°C | 7-chx10-bit | 1 | Surface Mount | ||
STMicroelectronics STM8 Series 8-bit 128 KB Flash 6 KB RAM 24 MHz Microcontroller - LQFP-64 | Qty Unit Price 1,000 $1.69 | 2,000 Ready to Ship! | 10 Weeks | 2222 | Reel | LQFP-64 | STM8S | STM8 | Flash | 128kB | 6kB | 24MHz | 52 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog | 9 | 2.95V to 5.5V | -40°C to +85°C | 16-chx10-bit | 2 | Surface Mount | ||
STMicroelectronics STM8S Series 64 kB Flash 6 kB RAM 24 MHz 8-Bit Microcontroller - LQFP-44 | Qty Unit Price 1 $1.59 25 $1.57 50 $1.55 150 $1.53 300 $1.49 | 960 Ready to Ship! | 10 Weeks | 2407 | Tray | LQFP-44 | STM8S | STM8 | Flash | 64kB | 6kB | 24MHz | 34 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.95V to 5.5V | -40°C to +85°C | 9-chx10-bit | Surface Mount | ||||
STMicroelectronics STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-48 | Qty Unit Price 1 $1.57 25 $1.55 50 $1.54 150 $1.51 300 $1.48 | 680 Ready to Ship! | 10 Weeks | 1828 | Tray | UFQFPN-48 | STM8L | STM8 | Flash | 64kB | 4kB | 16MHz | 41 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog | 5 | 1.8V to 3.6V | -40°C to +125°C | 25-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount | |
STMicroelectronics STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-64 | Qty Unit Price 1 $3.66 10 $3.59 25 $3.54 75 $3.47 150 $3.39 | 640 Ready to Ship! | 20 Weeks | 2346 | Tray | LQFP-64 | STM8A | STM8 | Flash | 128kB | 6kB | 24MHz | 52 | CAN/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 4 | 3V to 5.5V | -40°C to +150°C | 16-chx10-bit | 2 | Surface Mount | ||
STMicroelectronics STM8S Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-80 | Qty Unit Price 90 $2.46 180 $2.44 270 $2.42 360 $2.40 | 540 Ready to Ship! | 10 Weeks | 2351 | Tray | LQFP-80 | STM8S | STM8 | Flash | 128kB | 6kB | 24MHz | 68 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog | 9 | 2.95V to 5.5V | -40°C to +85°C | 16-chx10-bit | 2 | Surface Mount | ||
STMicroelectronics STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 1 $0.28 100 $0.27 250 $0.265 500 $0.26 1,500 $0.25 | 460 Ready to Ship! | 10 Weeks | 2533 | Tube | TSSOP-20 | STM8S | STM8 | Flash | 8kB | 1kB | 16MHz | 16 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 7 | 2.95V to 5.5V | -40°C to +85°C | 5-chx10-bit | 2 | Surface Mount | ||
| Qty Unit Price 1 $170.63 2 $168.14 3 $166.70 4 $165.69 5 $162.50 | 5 Ready to Ship! | N/A | 1734 | Kit | |||||||||||||||||||
STMicroelectronics ST7 Series 8 kB Flash 384 B RAM 16 MHz 8-Bit Microcontroller - SOIC-20 | Qty Unit Price 1,000 $1.25 | 0 | N/A | Reel | SOIC-20 | ST7 | ST7 | Flash | 8kB | 384B | 16MHz | 15 | LINSCI/SPI | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +85°C | 7-chx10-bit | 1 | Surface Mount | ||||
| Qty Unit Price 2,400 $2.47 | 0 | 20 Weeks | Reel | LQFP-48 | STM8A | STM8 | Flash | 64kB | 6kB | 24MHz | 38 | CAN/LIN/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 4 | 3V to 5.5V | -40°C to +85°C | 10-chx12-bit | 3 | Surface Mount | ||||
STMicroelectronics STM8A Series 8 KB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $1.05 | 0 | 20 Weeks | Reel | TSSOP-20 | STM8A | STM8A | Flash | 8kB | 1kB | 16MHz | 16 | I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 5.5V | -40°C to +125°C | 7-chx10-bit | 1 | Surface Mount | ||||
STMicroelectronics STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32 | Qty Unit Price 2,400 $1.79 | 0 | 20 Weeks | Reel | LQFP-32 | STM8A | STM8A | Flash | 16kB | 2kB | 16MHz | 25 | I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/POR/PWM | 5 | -40°C to +150°C | 7-chx10-bit | 1 | 3 | Surface Mount | |||
| Qty Unit Price 3,000 $1.60 | 0 | 20 Weeks | Reel | ||||||||||||||||||||
| Qty Unit Price 1,000 $2.81 | 0 | 20 Weeks | Reel |
Added to Your Shopping Cart